2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Open Frame Power Supplies
                      Print Page

                      LPQ202-M

                      AC/DC Open Frame Power Supply (PSU), Medical, 4 Output, 200W @ 30CFM, 100 W, 90V AC to 264V AC

                      Date/Lot Code

                      ARTESYN EMBEDDED TECHNOLOGIES LPQ202-M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerARTESYN EMBEDDED TECHNOLOGIES
                      Manufacturer Part NoLPQ202-M
                      Newark Part No.69R7146
                      Product RangeLPQ200-M Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      22 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$138.340
                      5+$131.770
                      10+$129.030
                      25+$118.580
                      50+$112.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $138.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerARTESYN EMBEDDED TECHNOLOGIES
                      Manufacturer Part NoLPQ202-M
                      Newark Part No.69R7146
                      Product RangeLPQ200-M Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsMedical
                      Output Power Max100W
                      No. of Outputs4 Output
                      Power Rating (Convection Cooling)100W
                      Power Rating (Forced Cooling)200W @ 30CFM
                      Input Voltage VAC90V AC to 264V AC
                      Power Supply Output TypeAdjustable, Fixed
                      Output Voltage - Output 15V
                      Output Current - Output 113A
                      Output Voltage - Output 212V
                      Output Current - Output 25A
                      Input Voltage AC Min90V
                      Output Voltage - Output 324V
                      Input Voltage AC Max264V
                      Output Current - Output 31.5A
                      Output Voltage - Output 4-12V
                      Output Current - Output 42A
                      Product RangeLPQ200-M Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The LPQ202-M is a 4-output 200W open-frame AC/DC Power Supply with adjustable and fixed output voltage. It offers short circuit protection on all outputs. V1, V2 and V3 overload protected at 110 to 160%. V4 is 150 to 250% above rating and 84% typical at full load efficiency.

                      • Active power factor correction
                      • Less than 1U high
                      • Remote sense
                      • Power fail
                      • Built-in Class B EMI filter
                      • Overvoltage protection
                      • Overload protection
                      • 3 x 5" Footprint

                      Applications

                      Power Management, Industrial, Medical

                      Technical Specifications

                      Power Supply Applications

                      Medical

                      No. of Outputs

                      4 Output

                      Power Rating (Forced Cooling)

                      200W @ 30CFM

                      Power Supply Output Type

                      Adjustable, Fixed

                      Output Current - Output 1

                      13A

                      Output Current - Output 2

                      5A

                      Output Voltage - Output 3

                      24V

                      Output Current - Output 3

                      1.5A

                      Output Current - Output 4

                      2A

                      SVHC

                      No SVHC (15-Jan-2018)

                      Output Power Max

                      100W

                      Power Rating (Convection Cooling)

                      100W

                      Input Voltage VAC

                      90V AC to 264V AC

                      Output Voltage - Output 1

                      5V

                      Output Voltage - Output 2

                      12V

                      Input Voltage AC Min

                      90V

                      Input Voltage AC Max

                      264V

                      Output Voltage - Output 4

                      -12V

                      Product Range

                      LPQ200-M Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability