Need more?
Quantity | Price |
---|---|
1+ | $220.150 |
Product Information
Product Overview
TCI 500-124U-T is a TCI 500U series 500W AC/DC encased industrial power supply with a 4250VAC reinforced isolation system. It focuses on maximizing the proficiency of conduction cooled systems as it offers superior temperature behavior when mounted on a metal chassis or baseplate. This way the TCI 500U can deliver up to 90% of the maximum output power without the need for a fan. Excellent efficiency it allows to operate from -30 to +50°C without derating, while going up to +80°C with either load derating or forced cooling. It also meets OVC III requirements and can operate at up to 5000m altitude. Active power factor correction, EMC characteristics dedicated for applications in industrial/automation and test and measurement fields and high reliability make the new TCI line an ideal solution for any demanding industrial application. It includes short circuit, overvoltage protection. Safety standards are EN 62368-1, IEC 62368-1, UL 62368-1.
- Internal EN 55032 conducted class B filter
- Protection class I prepared, 3 year product warranty
- 90 to 264VAC (operational), 100 to 240VAC (rated) input voltage range (full range)
- 127 to 370VDC (designed for, no certification, operational) input voltage range
- 24VDC (22.8 to 25.2VDC) nominal output voltage (adjustable)
- 20.800mA maximum output current (forced air / conduction cooling)
- 18.750mA maximum output current (natural convection), 91% typ efficiency
- Switching frequency range from 58 to 76KHz (PFM)
- Aluminum housing material, metal case housing type, chassis mount mounting type
- 5.11inch length, 3.26inch width, 2.45inch depth
Technical Specifications
ITE & Industrial
-
90V AC to 264V AC
24VDC
-
-
-
TCI 500U Series
1 Output
500W
Fixed
18.75A
-
-
-
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate