2. Power Supplies
                                                                                                  3. AC / DC Converters
                                                                                                  4. High Voltage AC / DC Power Supplies
                                                                                                  Print Page

                                                                                                  LC-MCC14AA

                                                                                                  High Voltage AC/DC Power Supply, Positive Output, 5 V, 12 A, Chassis Mount

                                                                                                  L-COM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  L-COM LC-MCC14AA
                                                                                                  ManufacturerL-COM
                                                                                                  Manufacturer Part NoLC-MCC14AA
                                                                                                  Newark Part No.37X6028
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$519.230
                                                                                                  5+$487.860
                                                                                                  10+$456.510
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $519.23
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  L-COM
                                                                                                  ManufacturerL-COM
                                                                                                  Manufacturer Part NoLC-MCC14AA
                                                                                                  Newark Part No.37X6028
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  PolarityPositive Output
                                                                                                  Power Rating-
                                                                                                  Output Voltage Min-
                                                                                                  Output Voltage Max5V
                                                                                                  Output Current Max12A
                                                                                                  Power Supply MountingChassis Mount
                                                                                                  Rack U Height2U
                                                                                                  Input Voltage TypeSingle Phase
                                                                                                  Input Voltage VAC120V AC to 220V AC
                                                                                                  Power Supply Output TypeFixed
                                                                                                  Product Range-
                                                                                                  No. of Outputs1 Output
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  LC-MCC14AA is a slot media converter chassis which provides real-time power backup. This comes equipped right out of the box with dual redundant power supplies. This chassis is compatible with any of the L-com LC-MCG series media converters found in this section. The LC-MCG series media converter can be hot-swapped to change configuration requirements or replace malfunctioning units without the need to power down the chassis. This feature status LEDs to help you quickly identify which unit is experiencing a problem. This is also an audible alarm that sounds to alert you to the situation. The Dual power supply is also truly hot-swappable, allowing you to replace a bad unit while the second unit continues to power the chassis and installed converters, minimizing network disruptions. Application includes large office networks, growing network needs, rack data cabinets.

                                                                                                  • Dual cooling fans
                                                                                                  • Supports up to fourteen (14) L-com LC-MCG Series media converters
                                                                                                  • Mounts to standard 2U 19inch rack space
                                                                                                  • Plug and play operation

                                                                                                  Technical Specifications

                                                                                                  Polarity

                                                                                                  Positive Output

                                                                                                  Output Voltage Min

                                                                                                  -

                                                                                                  Output Current Max

                                                                                                  12A

                                                                                                  Rack U Height

                                                                                                  2U

                                                                                                  Input Voltage VAC

                                                                                                  120V AC to 220V AC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Power Rating

                                                                                                  -

                                                                                                  Output Voltage Max

                                                                                                  5V

                                                                                                  Power Supply Mounting

                                                                                                  Chassis Mount

                                                                                                  Input Voltage Type

                                                                                                  Single Phase

                                                                                                  Power Supply Output Type

                                                                                                  Fixed

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility