| Quantity | Price |
|---|---|
| 1+ | $529.580 |
| 2+ | $511.060 |
| 5+ | $492.530 |
Product Information
Product Overview
LC-MCC14AA is a slot media converter chassis which provides real-time power backup. This comes equipped right out of the box with dual redundant power supplies. This chassis is compatible with any of the L-com LC-MCG series media converters found in this section. The LC-MCG series media converter can be hot-swapped to change configuration requirements or replace malfunctioning units without the need to power down the chassis. This feature status LEDs to help you quickly identify which unit is experiencing a problem. This is also an audible alarm that sounds to alert you to the situation. The Dual power supply is also truly hot-swappable, allowing you to replace a bad unit while the second unit continues to power the chassis and installed converters, minimizing network disruptions. Application includes large office networks, growing network needs, rack data cabinets.
- Dual cooling fans
- Supports up to fourteen (14) L-com LC-MCG Series media converters
- Mounts to standard 2U 19inch rack space
- Plug and play operation
Technical Specifications
Positive Output
-
12A
2U
120V AC to 220V AC
-
-
-
5V
Chassis Mount
Single Phase
Fixed
1 Output
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate