• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Power Supplies
                                                                                                  3. DC / AC Inverters
                                                                                                  Print Page

                                                                                                  PV3000HF

                                                                                                  DC/AC Inverter, PowerVerter, ITE, 12 VDC, 4 Outlets, 120 VAC, 3000 W

                                                                                                  EATON TRIPP LITE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EATON TRIPP LITE PV3000HF
                                                                                                  EATON TRIPP LITE PV3000HF
                                                                                                  EATON TRIPP LITE PV3000HF
                                                                                                  EATON TRIPP LITE PV3000HF
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoPV3000HF
                                                                                                  Newark Part No.65H7563
                                                                                                  Also Known AsGTIN UPC EAN: 037332117519
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,005.760
                                                                                                  5+$923.510
                                                                                                  10+$890.180
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,005.76
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  EATON TRIPP LITE
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoPV3000HF
                                                                                                  Newark Part No.65H7563
                                                                                                  Also Known AsGTIN UPC EAN: 037332117519
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  Input Voltage Max12VDC
                                                                                                  No. of Outputs4 Output
                                                                                                  No. of Outlets4Outlets
                                                                                                  Output Voltage120VAC
                                                                                                  Output Power3kW
                                                                                                  Output Power Max3000W
                                                                                                  Product Range-
                                                                                                  Length342.9mm
                                                                                                  Width266.7mm
                                                                                                  Height101.6mm
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The PV3000HF is a 4-output PowerVerter Compact Inverter for trucks converts DC power into 3000W of continuous 120VAC power. Utilize your vehicle's battery to efficiently power office equipment on the road or power tools at a work site. Compact, lightweight metal case design is among the smallest, most rugged inverters available at this power level. Heavy-duty DC input terminals assure solid connection to battery. Dual connections provide high wattage to support heavy equipment loads. Remote control LED/switch module controls and monitors your inverter from virtually anywhere within your vehicle with use of extra-long cable. Battery charge level LEDs indicate the approximate charge level (high/medium/low) of connected batteries. Connected load level LEDs indicates the approximate wattage load level (high/medium/low) of connected equipment. Battery conservation charge dial conserves battery power by setting the low-load level at which the inverter automatically shuts off.

                                                                                                  • Includes "Battery Saver" low voltage alarm/shutdown
                                                                                                  • Straight forward, uncomplicated installation
                                                                                                  • Quiet electricity for TVs, DVD players, microwaves, tools, coffeemakers and game systems
                                                                                                  • Operating mode switch controls inverter operation
                                                                                                  • Sturdy extruded aluminum case stands up to the toughest work environments
                                                                                                  • Cooling fan provides cooler operation and lengthens inverter service life
                                                                                                  • Circuit breakers guard the inverter against potentially damaging equipment overload
                                                                                                  • Mounting flanges provide safe, fixed installation
                                                                                                  • Grooved cooling surface provides additional surface area for more efficient cooling
                                                                                                  • Grounding lug connects to vehicle ground
                                                                                                  • Allows multiple mounting options, including behind or below a dashboard or compartment
                                                                                                  • Features daisy-chain capability

                                                                                                  Applications

                                                                                                  Power Management, Automotive, Microwave, Consumer Electronics

                                                                                                  Contents

                                                                                                  PV3000HF Inverter, Remote control LED/switch module (APSRM4), 25ft Cable and Instruction manual.

                                                                                                  Notes

                                                                                                  To protect against high current draw that may occur during inverter failure, two fuse links rated at 250a each should be positioned no more than 18" from the PV3000HF's battery in each positive line.

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  No. of Outputs

                                                                                                  4 Output

                                                                                                  Output Voltage

                                                                                                  120VAC

                                                                                                  Output Power Max

                                                                                                  3000W

                                                                                                  Length

                                                                                                  342.9mm

                                                                                                  Height

                                                                                                  101.6mm

                                                                                                  Input Voltage Max

                                                                                                  12VDC

                                                                                                  No. of Outlets

                                                                                                  4Outlets

                                                                                                  Output Power

                                                                                                  3kW

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Width

                                                                                                  266.7mm

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate