ALPHAWIRE
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
                                                                                                  2. Power Supplies
                                                                                                  3. DC / AC Inverters
                                                                                                  Print Page

                                                                                                  SAM-100-12

                                                                                                  DC/AC Inverter, Household, LED Lighting, 13.8 VDC, 1 Outlets, 115 VDC, 100 W, SAM Series

                                                                                                  SAMLEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SAMLEX SAM-100-12
                                                                                                  ManufacturerSAMLEX
                                                                                                  Manufacturer Part NoSAM-100-12
                                                                                                  Newark Part No.95T3908
                                                                                                  Product RangeSAM Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$44.330
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $44.33
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SAMLEX
                                                                                                  ManufacturerSAMLEX
                                                                                                  Manufacturer Part NoSAM-100-12
                                                                                                  Newark Part No.95T3908
                                                                                                  Product RangeSAM Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsHousehold, LED Lighting
                                                                                                  Input Voltage Max13.8VDC
                                                                                                  No. of Outputs1 Output
                                                                                                  No. of Outlets1Outlets
                                                                                                  Output Voltage115VDC
                                                                                                  Output Power Max100W
                                                                                                  Output Power100W
                                                                                                  Product RangeSAM Series
                                                                                                  Length130mm
                                                                                                  Width64mm
                                                                                                  Height39mm
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  A low interference, high efficiency modified sine wave DC-AC inverter that simply plugs into any 12V cigarette lighter socket making it ideal for use in cars, boats, trucks or RV's. Converts 12VDC to 115VAC at an output frequency of 60Hz so it's useful for powering laptops, cell phones, MP3 players, stereos and more.

                                                                                                  • Switching mode design
                                                                                                  • Pure sine wave output voltage
                                                                                                  • 12 VDC input and 120 VAC output
                                                                                                  • Overload protection
                                                                                                  • High output current surge
                                                                                                  • Low battery alarm / shut down
                                                                                                  • Low idle power draw of less than 0.5 Amps
                                                                                                  • Optional remote control: Model RC-15

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  Household, LED Lighting

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Voltage

                                                                                                  115VDC

                                                                                                  Output Power

                                                                                                  100W

                                                                                                  Length

                                                                                                  130mm

                                                                                                  Height

                                                                                                  39mm

                                                                                                  Input Voltage Max

                                                                                                  13.8VDC

                                                                                                  No. of Outlets

                                                                                                  1Outlets

                                                                                                  Output Power Max

                                                                                                  100W

                                                                                                  Product Range

                                                                                                  SAM Series

                                                                                                  Width

                                                                                                  64mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate