• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Power Supplies
                                                                                                  3. DC / AC Inverters
                                                                                                  Print Page

                                                                                                  PV1250FC

                                                                                                  DC/AC Inverter, PowerVerter, ITE, 12 VDC, 2 Outlets, 120 VAC, 1250 W

                                                                                                  EATON TRIPP LITE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EATON TRIPP LITE PV1250FC
                                                                                                  EATON TRIPP LITE PV1250FC
                                                                                                  EATON TRIPP LITE PV1250FC
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoPV1250FC
                                                                                                  Newark Part No.45K1362
                                                                                                  Also Known AsGTIN UPC EAN: 037332124241
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$800.020
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $800.02
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  EATON TRIPP LITE
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoPV1250FC
                                                                                                  Newark Part No.45K1362
                                                                                                  Also Known AsGTIN UPC EAN: 037332124241
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  Input Voltage Max12VDC
                                                                                                  No. of Outputs2 Output
                                                                                                  No. of Outlets2Outlets
                                                                                                  Output Voltage120VAC
                                                                                                  Output Power Max1250W
                                                                                                  Output Power1.25kW
                                                                                                  Product Range-
                                                                                                  Length228.6mm
                                                                                                  Width222.25mm
                                                                                                  Height177.8mm
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The PV1250FC is a 2-output PowerVerter Plus Industrial-strength Inverter allows users to run large, motorized AC appliances from any 12V battery or automotive DC system. Utilize your vehicle's battery to efficiently power office equipment on the road or power tools at a work site. It continuously supplies up to 1250 watts of 120VAC power to (2) AC outlets from any 12VDC battery source. Frequency control locks AC output at 60Hz for operating stability of motor loads and other inductive loads with high current startup requirements. Diagnostic LEDs indicate load level (high, medium and low) and battery charge (high, medium and low).

                                                                                                  • Converts 12VDC battery power to 120VAC power
                                                                                                  • High efficiency power conversion
                                                                                                  • Automatic overload protection
                                                                                                  • 2 outlets, DC input terminals for 12V battery connection
                                                                                                  • Frequency control for operating stability
                                                                                                  • High-efficiency operation conserves batteries to prolong run time
                                                                                                  • DC fusing protects inverter against overload
                                                                                                  • RJ45 port allows connection of APS/PowerVerter remote switch(APSRM4)
                                                                                                  • Ignition interlock jack

                                                                                                  Applications

                                                                                                  Power Management, Automotive

                                                                                                  Contents

                                                                                                  PV1250FC Inverter and Instruction manual.

                                                                                                  Notes

                                                                                                  To protect against high current draw that may occur during inverter failure, a fuse link rated at 200a should be positioned no more than 18" from the PV1250FC's battery in the positive line.

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  No. of Outputs

                                                                                                  2 Output

                                                                                                  Output Voltage

                                                                                                  120VAC

                                                                                                  Output Power

                                                                                                  1.25kW

                                                                                                  Length

                                                                                                  228.6mm

                                                                                                  Height

                                                                                                  177.8mm

                                                                                                  Input Voltage Max

                                                                                                  12VDC

                                                                                                  No. of Outlets

                                                                                                  2Outlets

                                                                                                  Output Power Max

                                                                                                  1250W

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Width

                                                                                                  222.25mm

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate