Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMZM23600SILT
Newark Part No.26AJ7090
Product RangeLMZM23600 Series
785 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.120 |
10+ | $10.910 |
25+ | $10.400 |
50+ | $9.370 |
100+ | $8.620 |
250+ | $7.780 |
500+ | $7.420 |
1000+ | $7.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMZM23600SILT
Newark Part No.26AJ7090
Product RangeLMZM23600 Series
DC / DC Converter TypeModule
Output Power Max7.5W
Output Voltage Min2.5V
Output Voltage Max15V
Output Current Max500mA
Output Current Max500mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4V
Input Voltage DC Max36V
Height1.6mm
Depth3.8mm
Width3mm
Product RangeLMZM23600 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
DC / DC Converter Type
Module
Output Voltage Min
2.5V
Output Current Max
500mA
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
36V
Depth
3.8mm
Product Range
LMZM23600 Series
Output Power Max
7.5W
Output Voltage Max
15V
Output Current Max
500mA
Input Voltage DC Min
4V
Height
1.6mm
Width
3mm
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability