2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                      Print Page

                      MAXM38643AEMB+

                      DC-DC CONVERTER, 0.7V-3.3V, 0.6A ROHS COMPLIANT: YES

                      Date/Lot Code

                      ANALOG DEVICES MAXM38643AEMB+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAXM38643AEMB+
                      Newark Part No.66AJ7332
                      Product RangeMAXM38643 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      232 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8.250
                      10+$7.110
                      30+$6.220
                      50+$5.750
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAXM38643AEMB+
                      Newark Part No.66AJ7332
                      Product RangeMAXM38643 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter TypeeMGA-10, Module
                      Output Power Max-
                      Output Voltage Min700mV
                      Output Voltage Max3.3V
                      Output Current Max600mA
                      Output Current Max600mA
                      DC / DC Converter Output TypeAdjustable
                      Input Voltage DC Min1.8V
                      Input Voltage DC Max5.5V
                      Height-
                      Depth2.1mm
                      Width2.6mm
                      Product RangeMAXM38643 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      -

                      Output Voltage Max

                      3.3V

                      Output Current Max

                      600mA

                      Input Voltage DC Min

                      1.8V

                      Height

                      -

                      Width

                      2.6mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      DC / DC Converter Type

                      eMGA-10, Module

                      Output Voltage Min

                      700mV

                      Output Current Max

                      600mA

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage DC Max

                      5.5V

                      Depth

                      2.1mm

                      Product Range

                      MAXM38643 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability