2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                      Print Page

                      MYMGK1R812FRSR-H

                      DC-DC CONV, NON ISOLATED, 0.7-1.8V, 12A ROHS COMPLIANT: YES

                      Date/Lot Code

                      MURATA POWER SOLUTIONS MYMGK1R812FRSR-H
                      MURATA POWER SOLUTIONS MYMGK1R812FRSR-H
                      MURATA POWER SOLUTIONS MYMGK1R812FRSR-H
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoMYMGK1R812FRSR-H
                      Newark Part No.57AJ5650
                      Product RangeMonoBK MYMGK1R812-H Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      390 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$10.850
                      5+$10.760
                      10+$10.680
                      25+$10.520
                      50+$10.190
                      100+$9.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoMYMGK1R812FRSR-H
                      Newark Part No.57AJ5650
                      Product RangeMonoBK MYMGK1R812-H Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Industrial
                      DC / DC Converter TypeStep Down, Module
                      Output Power Max21.6W
                      Output Voltage Min700mV
                      Output Voltage Max1.8V
                      Output Current Max12A
                      Output Current Max12A
                      DC / DC Converter Output TypeAdjustable
                      Input Voltage DC Min4.5V
                      Input Voltage DC Max8V
                      Height5.6mm
                      Depth9mm
                      Width10.5mm
                      Product RangeMonoBK MYMGK1R812-H Series
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Power Supply Applications

                      ITE & Industrial

                      Output Power Max

                      21.6W

                      Output Voltage Max

                      1.8V

                      Output Current Max

                      12A

                      Input Voltage DC Min

                      4.5V

                      Height

                      5.6mm

                      Width

                      10.5mm

                      SVHC

                      No SVHC (07-Nov-2024)

                      DC / DC Converter Type

                      Step Down, Module

                      Output Voltage Min

                      700mV

                      Output Current Max

                      12A

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage DC Max

                      8V

                      Depth

                      9mm

                      Product Range

                      MonoBK MYMGK1R812-H Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability