Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTHV 12-1000P
Newark Part No.40X8871
Product RangeTHV Series
Technical Datasheet
62 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $300.050 |
5+ | $270.630 |
10+ | $261.800 |
25+ | $255.920 |
50+ | $250.040 |
Price for:Each
Minimum: 1
Multiple: 1
$300.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHV 12-1000P
Newark Part No.40X8871
Product RangeTHV Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max2W
Output Voltage Min0V
Output Voltage Max1kV
Output Current Max2mA
Output Current Max2mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min10.8V
Input Voltage DC Max16.5V
Height19.8mm
Depth110mm
Width12mm
Product RangeTHV Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2W
Output Voltage Max
1kV
Output Current Max
2mA
Input Voltage DC Min
10.8V
Height
19.8mm
Width
12mm
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
SIP
Output Voltage Min
0V
Output Current Max
2mA
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
16.5V
Depth
110mm
Product Range
THV Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate