Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoIBD12007A008V-000-R
Newark Part No.71P8729
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.300 |
Price for:Each
Minimum: 270
Multiple: 270
$7,371.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoIBD12007A008V-000-R
Newark Part No.71P8729
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max35W
Output Voltage Min800mV
Output Voltage Max5.5V
Output Current Max7A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min6V
Input Voltage DC Max14V
Height12.7mm
Approvals & StandardsCE, CSA, IEC, UL
Depth25.4mm
Width8.51mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Notes
Not Recommended for New Designs
Technical Specifications
Power Supply Applications
ITE
Output Power Max
35W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Approvals & Standards
CE, CSA, IEC, UL
Width
8.51mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Voltage Min
800mV
Output Current Max
7A
Input Voltage DC Min
6V
Height
12.7mm
Depth
25.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate