36W DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundFind a huge range of 36W DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics Mexico. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 300W, 15W, 16.5W & 500W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Approvals & Standards
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ $11.390 5+ $11.300 10+ $11.210 25+ $11.040 50+ $10.700 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 36W | 700mV | 1.8V | 20A | 20A | Adjustable | 4.5V | 8V | 5.6mm | - | 9mm | 10.5mm | MonoBK MYMGK1R820-H Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $17.990 | Min: 1 / Mult: 1 | ITE | DOSA | 36W | 5.021V | 15.5V | - | 3A | Adjustable | 19V | 40V | 8.64mm | IEC, UL | 20.8mm | 11.9mm | - | |||||