500W DC / DC Non Isolated Board Mount Converters - Adjustable Output:
11 Products FoundFind a huge range of 500W DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics Mexico. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 300W, 500W, 16.5W & 15W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $102.350 25+ $100.700 50+ $95.160 | ITE | Sixteenth Brick | 500W | 3.3V | 24V | 33A | Adjustable | 18V | 60V | 11.5mm | 36.83mm | 34.04mm | i7A Series | ||||||
Each | 1+ $89.560 25+ $88.110 50+ $83.270 | ITE & Industrial | Sixteenth Brick | 500W | 3.3V | 32V | 20A | Adjustable | 28V | 60V | 11.5mm | 36.83mm | 34.04mm | i7A Series | ||||||
Each | 1+ $101.930 25+ $100.300 50+ $94.800 | ITE & Industrial | Sixteenth Brick | 500W | 3.3V | 32V | 20A | Adjustable | 28V | 60V | 24.9mm | 36.83mm | 34.04mm | i7A Series | ||||||
Each | 1+ $89.560 25+ $88.110 50+ $83.270 | ITE & Industrial | Sixteenth Brick | 500W | 3.3V | 32V | 20A | Adjustable | 28V | 60V | 11.5mm | 36.83mm | 34.04mm | i7A Series | ||||||
Each | 1+ $101.930 25+ $100.300 50+ $94.800 | ITE & Industrial | Sixteenth Brick | 500W | 3.3V | 32V | 20A | Adjustable | 28V | 60V | 24.9mm | 36.83mm | 34.04mm | i7A Series | ||||||
Each | 1+ $106.780 25+ $105.080 50+ $99.310 | ITE | Sixteenth Brick | 500W | 3.3V | 24V | 33A | Adjustable | 18V | 60V | 34.04mm | 36.83mm | 12.7mm | i7A Series | ||||||
Each | 1+ $101.930 25+ $100.300 50+ $94.800 | ITE | Sixteenth Brick | 500W | 3.3V | 24V | 33A | Adjustable | 18V | 60V | 34.04mm | 36.83mm | 24.9mm | i7A Series | ||||||
Each | 1+ $101.930 25+ $100.300 50+ $94.800 | ITE & Industrial | Sixteenth Brick | 500W | 3.3V | 32V | 20A | Adjustable | 28V | 60V | 12.7mm | 36.83mm | 34.04mm | i7A Series | ||||||
Each | 1+ $89.560 25+ $88.110 50+ $83.270 | ITE & Industrial | Sixteenth Brick | 500W | 3.3V | 32V | 20A | Adjustable | 28V | 60V | 11.5mm | 36.83mm | 34.04mm | i7A Series | ||||||
Each | 1+ $101.930 25+ $100.300 50+ $94.800 | ITE & Industrial | Sixteenth Brick | 500W | 3.3V | 32V | 20A | Adjustable | 28V | 60V | 12.7mm | 36.83mm | 34.04mm | i7A Series | ||||||
Each | 1+ $111.630 25+ $109.850 50+ $103.830 | ITE | Sixteenth Brick | 500W | 3.3V | 24V | 33A | Adjustable | 18V | 60V | 12.7mm | 36.8mm | 34mm | i7A Series | ||||||