New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                      Print Page

                      I7A4W033A033V-0C3-R

                      Non Isolated POL DC/DC Converter, ITE, Sixteenth Brick, 500 W, 3.3 V, 24 V, 33 A

                      TDK-LAMBDA I7A4W033A033V-0C3-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoI7A4W033A033V-0C3-R
                      Newark Part No.79AK4040
                      Product Rangei7A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      22 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$98.280
                      25+$96.500
                      50+$90.470
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $98.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoI7A4W033A033V-0C3-R
                      Newark Part No.79AK4040
                      Product Rangei7A Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter TypeSixteenth Brick
                      Output Power Max500W
                      Output Voltage Min3.3V
                      Output Voltage Max24V
                      Output Current Max33A
                      DC / DC Converter Output TypeAdjustable
                      Input Voltage DC Min18VDC
                      Input Voltage DC Max60VDC
                      Height12.7mm
                      Depth36.8mm
                      Width34mm
                      Product Rangei7A Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      I7A4W033A033V-0C3-R is an i7A series non-isolated DC-DC step-down converter. It is ideal for creating additional high current/high power output voltage rails from a single output AC-DC or DC-DC power supply. The highly efficient i7A series has low ripple, excellent dynamic response under sudden load changes, accepts a wide DC input with a wide output adjustment range and optional current limit (OCP) adjust. The i7A series expands upon TDK-Lambda’s existing 100 to 250W rated i3A / i6A series and reduces the need to parallel modules.

                      • 18V to 60V input voltage range, 3.3V to 24V output voltage range
                      • 33A maximum output current, 500W maximum output power
                      • Negative remote on/off logic, adjustable (OCP) current limit, integrated baseplate
                      • High power density, less board area needed, longer battery life, less power consumed
                      • One part supports multiple system voltages
                      • Can operate from different DC source voltages including batteries
                      • Low component count with minimal external components, low cost
                      • Minimal derating requirements in low airflow environments, easy to cool in end system
                      • 3 year warranty, -40 to 125°C operating temperature range
                      • Size (LxWxH) is 1.34 x 1.45 x 0.50inch

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      500W

                      Output Voltage Max

                      24V

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage DC Max

                      60VDC

                      Depth

                      36.8mm

                      Product Range

                      i7A Series

                      DC / DC Converter Type

                      Sixteenth Brick

                      Output Voltage Min

                      3.3V

                      Output Current Max

                      33A

                      Input Voltage DC Min

                      18VDC

                      Height

                      12.7mm

                      Width

                      34mm

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (4)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Declaration of Conformity EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.