Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A48020A033V-003-R
Newark Part No.12AM0583
Product Rangei7A Series
35 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.090 |
| 25+ | $90.640 |
| 50+ | $85.800 |
Price for:Each
Minimum: 1
Multiple: 1
$92.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A48020A033V-003-R
Newark Part No.12AM0583
Product Rangei7A Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSixteenth Brick
Output Power Max500W
Output Voltage Min3.3V
Output Voltage Max32V
Output Current Max20A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min28V
Input Voltage DC Max60V
Height11.5mm
Depth36.83mm
Width34.04mm
Product Rangei7A Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
I7A48020A033V-003-R is a i7A series non-isolated DC-DC step-down converter. It is ideal for creating additional high current/high power, output voltage rails. The highly efficient has a low ripple, excellent dynamic response under sudden load changes, and accepts a wide DC input with a wide output adjustment range and optional current limit (OCP) adjustment. It includes over temperature protection, overcurrent protection threshold. Typical application includes industrial, test, COMM, broadcast, robotics. Safety certifications are IEC/EN/UL/CSA/EN62368-1.
- Input voltage range from 28 to 60V, output voltage rang from 3.3 to 32V
- 20A max O/P current, 500W max O/P power, negative remote On/Off logic, adjustable current limit
- High power density, less board area needed
- High efficiency, longer battery life / less power consumed
- One part supports multiple system voltages
- Can operate from different DC source voltages including batteries
- Low component count with minimal external components, low cost
- Minimal derating requirements in low airflow environments, easy to cool in end system
- Size (L x W x H) is 1.34 x 1.45 x 0.45inch
- Operating temperature range from -40 to 125°C, 3 years warranty
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
500W
Output Voltage Max
32V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
60V
Depth
36.83mm
Product Range
i7A Series
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
3.3V
Output Current Max
20A
Input Voltage DC Min
28V
Height
11.5mm
Width
34.04mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate