Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A4W033A033V-0C1-R
Newark Part No.05AJ8736
Product Rangei7A Series
Technical Datasheet
52 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $111.640 |
| 25+ | $109.940 |
| 50+ | $104.170 |
Price for:Each
Minimum: 1
Multiple: 1
$111.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A4W033A033V-0C1-R
Newark Part No.05AJ8736
Product Rangei7A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick
Output Power Max500W
Output Voltage Min3.3V
Output Voltage Max24V
Output Current Max33A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min18V
Input Voltage DC Max60V
Height34.04mm
Depth36.83mm
Width12.7mm
Product Rangei7A Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
i7A series non-isolated DC-DC step-down converter ideal for creating additional high current/high power output voltage rail from a single output power supply. The highly efficient i7A series has low ripple, excellent dynamic response under sudden load changes, accepts a wide DC input with a wide output adjustment range.
- Integrated baseplate
- High power density, less board area needed and high efficiency up to 98%
- Longer battery life /less power consumed
- Adjustable output and one part for multiple applications
- Low component count with minimal external components and low cost
- Can operate from different DC source voltages including batteries
- Minimal derating requirements in low airflow environments
- Easy to cool in end system
- Three year warranty
- IEC/EN/UL/CSA 62368-1, CE mark safety agency certifications
Technical Specifications
Power Supply Applications
ITE
Output Power Max
500W
Output Voltage Max
24V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
60V
Depth
36.83mm
Product Range
i7A Series
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
3.3V
Output Current Max
33A
Input Voltage DC Min
18V
Height
34.04mm
Width
12.7mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate