Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 25+ | $10.200 |
| 50+ | $10.190 |
| 100+ | $10.050 |
Price for:Each
Minimum: 33
Multiple: 33
$336.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78AA12-0.5SMD
Newark Part No.62X9442
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
Output Power Max6.3W
Output Voltage Min4.5V
Output Voltage Max12.6V
Output Current Max500mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min15V
Input Voltage DC Max32V
Height8.8mm
Depth15.3mm
Approvals & StandardsUL
Width9.6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6.3W
Output Voltage Max
12.6V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
32V
Depth
15.3mm
Width
9.6mm
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
Surface Mount DIP
Output Voltage Min
4.5V
Output Current Max
500mA
Input Voltage DC Min
15V
Height
8.8mm
Approvals & Standards
UL
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate