Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGK1R804FRSR
Newark Part No.80AH9937
Product RangeMonoBK MYMGK Series
251 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.230 |
| 10+ | $4.980 |
| 25+ | $4.880 |
| 50+ | $4.800 |
| 100+ | $4.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGK1R804FRSR
Newark Part No.80AH9937
Product RangeMonoBK MYMGK Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeStep Down, Module
Output Power Max7W
Output Voltage Min700mV
Output Voltage Max1.8V
Output Current Max4A
Output Current Max4A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max8V
Height5mm
Depth7.5mm
Width9mm
Product RangeMonoBK MYMGK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
7W
Output Voltage Max
1.8V
Output Current Max
4A
Input Voltage DC Min
4.5V
Height
5mm
Width
9mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
Step Down, Module
Output Voltage Min
700mV
Output Current Max
4A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
8V
Depth
7.5mm
Product Range
MonoBK MYMGK Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability