2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                  Print Page

                                                                                                  PTH08T220WAS.

                                                                                                  Non Isolated POL DC/DC Converter, 88 W, 690 mV, 5.5 V, 16 A, Adjustable, POLA, Surface Mount DIP

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEXAS INSTRUMENTS PTH08T220WAS.
                                                                                                  ManufacturerTEXAS INSTRUMENTS
                                                                                                  Manufacturer Part NoPTH08T220WAS.
                                                                                                  Newark Part No.15AC4081
                                                                                                  Product RangePTH08T220 Series
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days
                                                                                                  Need more?

                                                                                                  Product Information

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  ManufacturerTEXAS INSTRUMENTS
                                                                                                  Manufacturer Part NoPTH08T220WAS.
                                                                                                  Newark Part No.15AC4081
                                                                                                  Product RangePTH08T220 Series
                                                                                                  DC / DC Converter TypePOLA, Surface Mount DIP
                                                                                                  Output Power Max88W
                                                                                                  Output Voltage Min690mV
                                                                                                  Output Voltage Max5.5V
                                                                                                  Output Current Max16A
                                                                                                  DC / DC Converter Output TypeAdjustable
                                                                                                  Input Voltage DC Min4.5V
                                                                                                  Input Voltage DC Max14V
                                                                                                  Height9.09mm
                                                                                                  Depth22.1mm
                                                                                                  Approvals & StandardsCSA, IEC, UL
                                                                                                  Width18.93mm
                                                                                                  Product RangePTH08T220 Series
                                                                                                  SVHCLead

                                                                                                  Technical Specifications

                                                                                                  DC / DC Converter Type

                                                                                                  POLA, Surface Mount DIP

                                                                                                  Output Voltage Min

                                                                                                  690mV

                                                                                                  Output Current Max

                                                                                                  16A

                                                                                                  Input Voltage DC Min

                                                                                                  4.5V

                                                                                                  Height

                                                                                                  9.09mm

                                                                                                  Approvals & Standards

                                                                                                  CSA, IEC, UL

                                                                                                  Product Range

                                                                                                  PTH08T220 Series

                                                                                                  Output Power Max

                                                                                                  88W

                                                                                                  Output Voltage Max

                                                                                                  5.5V

                                                                                                  DC / DC Converter Output Type

                                                                                                  Adjustable

                                                                                                  Input Voltage DC Max

                                                                                                  14V

                                                                                                  Depth

                                                                                                  22.1mm

                                                                                                  Width

                                                                                                  18.93mm

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:Lead
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
                                                                                                  Corporate Responsibility