DC / DC Non Isolated Board Mount Converters - Adjustable Output:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Voltage Min
No. of Outputs
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Switching Frequency
Height
Topology
Depth
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33AH4702 RoHS | TEXAS INSTRUMENTS | Each | 1+ $20.970 5+ $20.320 10+ $19.690 25+ $19.120 50+ $18.620 More Pricing... | Min: 1 / Mult: 1 | Telecom, Industrial and General Purpose | - | DIP | - | 900mV | - | - | 2.5V | 6A | 6A | - | - | Adjustable | 3V | 3.6V | - | 8.5mm | - | 18.92mm | 12.57mm | - | - | |||
Each | 1+ $16.050 10+ $15.800 25+ $15.200 50+ $15.090 100+ $14.960 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | - | BGA-25, Micro Module | - | 600mV | - | - | 2.5V | 6A | 6A | - | - | Adjustable | 3.6V | 15V | - | 2.42mm | - | 6.25mm | 6.25mm | - | LTM4632 Series | |||||
Each | 1+ $16.840 10+ $16.560 25+ $15.950 50+ $15.450 100+ $14.950 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | - | LGA-25, Micro Module | - | 600mV | - | - | 2.5V | 6A | 6A | - | - | Adjustable | 3.6V | 15V | - | 1.82mm | - | 6.25mm | 6.25mm | - | LTM4632 Series | |||||
Each | 1+ $11.040 10+ $7.520 25+ $6.600 50+ $6.080 100+ $5.560 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | - | BGA-24, Micro Module | - | 500mV | - | - | 2.5V | 2A | 2A | - | - | Adjustable | 2.25V | 3.6V | - | 1.48mm | - | 3mm | 4mm | - | LTM4691 Series | |||||
Each | 1+ $17.580 10+ $17.290 25+ $16.650 50+ $16.520 100+ $16.380 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | - | BGA-25, Micro Module | - | 600mV | - | - | 2.5V | 6A | 6A | - | - | Adjustable | 3.6V | 15V | - | 2.42mm | - | 6.25mm | 6.25mm | - | LTM4632 Series | |||||
Each | 1+ $6.630 10+ $6.520 25+ $6.280 50+ $6.240 100+ $6.180 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | - | LGA-24, Micro Module | - | 500mV | - | - | 2.5V | 2A | 2A | - | - | Adjustable | 2.25V | 3.6V | - | 1.18mm | - | 3mm | 4mm | - | LTM4691 Series | |||||
Each | 1+ $9.640 10+ $6.820 25+ $6.020 50+ $5.560 100+ $5.090 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | - | BGA-24, Micro Module | - | 500mV | - | - | 2.5V | 2A | 2A | - | - | Adjustable | 2.25V | 3.6V | - | 1.48mm | - | 3mm | 4mm | - | LTM4691 Series | |||||
Each | 1+ $15.340 10+ $15.100 25+ $14.540 50+ $14.420 100+ $14.300 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | - | LGA-25, Micro Module | - | 600mV | - | - | 2.5V | 6A | 6A | - | - | Adjustable | 3.6V | 15V | - | 1.82mm | - | 6.25mm | 6.25mm | - | LTM4632 Series | |||||
02AM2637 | ANALOG DEVICES | Each | 1+ $22.640 | Min: 1 / Mult: 1 | ITE & Industrial | 3.6V | BGA-25, Micro Module | 15V | 600mV | 3 Output | BGA | 2.5V | 3A | 3A | 25Pins | 3A | Adjustable | 3.6V | 15V | 1MHz | 2.42mm | Buck (Step Down) | 6.25mm | 6.25mm | 125°C | LTM4632 Series | |||
Each | 1+ $5.400 10+ $5.070 25+ $4.870 50+ $4.840 100+ $4.800 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | - | LGA-24, Micro Module | - | 500mV | - | - | 2.5V | 2A | 2A | - | - | Adjustable | 2.25V | 3.6V | - | 1.18mm | - | 3mm | 4mm | - | LTM4691 Series |