Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPTH03000WAHCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.33AH4702
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.870 |
| 5+ | $21.160 |
| 10+ | $20.860 |
| 25+ | $20.480 |
| 50+ | $20.200 |
| 100+ | $19.930 |
| 250+ | $19.890 |
Price for:Each
Minimum: 1
Multiple: 1
$21.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPTH03000WAHCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.33AH4702
Power Supply ApplicationsTelecom, Industrial and General Purpose
DC / DC Converter TypeDIP
Output Power Max-
Output Voltage Min900mV
Output Voltage Max2.5V
Output Current Max6A
Output Current Max6A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3V
Input Voltage DC Max3.6V
Height8.5mm
Depth18.92mm
Width12.57mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
Telecom, Industrial and General Purpose
Output Power Max
-
Output Voltage Max
2.5V
Output Current Max
6A
Input Voltage DC Min
3V
Height
8.5mm
Width
12.57mm
SVHC
No SVHC (27-Jun-2018)
DC / DC Converter Type
DIP
Output Voltage Min
900mV
Output Current Max
6A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
3.6V
Depth
18.92mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
