DIP DC / DC Non Isolated Board Mount Converters - Adjustable Output:

13 Products Found
Find a huge range of DIP DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics Mexico. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as BGA-144, Micro Module, Sixteenth Brick, BGA-25, Micro Module & BGA-77, Micro Module DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Texas Instruments, Tdk-lambda & Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33AH4704

RoHS

Date/Lot Code

Each
1+
$15.620
10+
$15.020
25+
$14.620
50+
$13.980
180+
$13.550
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
10W
900mV
5.5V
2.25A
2.25A
Adjustable
4.5V
18V
8.18mm
15.24mm
12.7mm
-
28AH4753

RoHS

Date/Lot Code

Each
1+
$16.210
10+
$15.590
25+
$15.170
50+
$14.500
180+
$14.060
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
10W
900mV
5.5V
2.25A
2.25A
Adjustable
4.5V
18V
8.18mm
15.24mm
12.7mm
-
28AH4767

RoHS

Date/Lot Code

Each
1+
$36.170
5+
$34.840
10+
$33.560
40+
$32.430
60+
$31.400
More Pricing...
Min: 1 / Mult: 1
General Purpose, Industrial Controls, HVAC Systems
DIP
75.6W
2.5V
12.6V
6A
6A
-
7V
36V
9mm
37.97mm
22.1mm
-
29AH7188

RoHS

Date/Lot Code

Each
1+
$10.130
10+
$9.600
25+
$9.390
50+
$9.250
180+
$9.110
More Pricing...
Min: 1 / Mult: 1
Telecommunications, Instrumentation, General Purpose
DIP
10.8W
900mV
3.6V
3A
3A
Adjustable
3V
5.5V
7.81mm
12.57mm
10.16mm
-
29AH7189

RoHS

Date/Lot Code

TEXAS INSTRUMENTS
Each
1+
$15.730
10+
$15.130
25+
$14.730
50+
$14.080
180+
$13.650
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
10.8W
900mV
3.6V
3A
3A
Adjustable
3V
5.5V
7.81mm
12.57mm
10.16mm
-
33AH4706

RoHS

Date/Lot Code

TEXAS INSTRUMENTS
Each
1+
$35.000
5+
$33.910
10+
$32.860
25+
$31.920
72+
$31.070
More Pricing...
Min: 1 / Mult: 1
General Purpose, Industrial Controls, HVAC Systems
DIP
45W
2.5V
12.6V
3A
3A
Adjustable
7V
36V
9mm
25.27mm
15.75mm
-
33AH4702

RoHS

Date/Lot Code

Each
1+
$20.970
5+
$20.320
10+
$19.690
25+
$19.120
50+
$18.620
More Pricing...
Min: 1 / Mult: 1
Telecom, Industrial and General Purpose
DIP
-
900mV
2.5V
6A
6A
Adjustable
3V
3.6V
8.5mm
18.92mm
12.57mm
-
16AM6077

RoHS

Each
1+
$56.630
Min: 1 / Mult: 1
ITE & Industrial
DIP
200W
9.6V
28V
-
10A
Adjustable
9V
36V
10.2mm
26.42mm
26.42mm
i1C Series
16AM6081

RoHS

Each
1+
$56.630
Min: 1 / Mult: 1
ITE & Industrial
DIP
200W
9.6V
28V
-
10A
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
16AM6082

RoHS

Each
1+
$56.630
Min: 1 / Mult: 1
ITE & Industrial
DIP
200W
9.6V
28V
-
10A
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
16AM6076

RoHS

Each
1+
$56.630
Min: 1 / Mult: 1
ITE & Industrial
DIP
200W
9.6V
28V
-
10A
Adjustable
9V
36V
10.2mm
26.42mm
26.42mm
i1C Series
28AH4770

RoHS

Date/Lot Code

Each
1+
$30.830
5+
$29.700
10+
$28.620
25+
$27.640
72+
$26.770
More Pricing...
Min: 1 / Mult: 1
General Purpose, Industrial Controls, HVAC Systems
DIP
37.8W
2.5V
12.6V
3A
3A
-
7V
36V
9mm
25.27mm
15.75mm
-
87X1145

RoHS

Each (Supplied on Cut Tape)
100+
$9.150
Min: 250 / Mult: 250
Min: 250 / Mult: 250
ITE
DIP
2.75W
3V
5.5V
-
500mA
Adjustable
4.75V
32V
8.8mm
9.4mm
15.3mm
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER