Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoI1C4W010A120V-000-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.16AM6081
Product Rangei1C Series
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $65.000 |
Price for:Each
Minimum: 1
Multiple: 1
$65.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI1C4W010A120V-000-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.16AM6081
Product Rangei1C Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeDIP
Output Power Max200W
Output Voltage Min9.6V
Output Voltage Max28V
Output Current Max10A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min18V
Input Voltage DC Max75V
Height10.2mm
Depth26.42mm
Width26.42mm
Product Rangei1C Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
200W
Output Voltage Max
28V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
75V
Depth
26.42mm
Product Range
i1C Series
DC / DC Converter Type
DIP
Output Voltage Min
9.6V
Output Current Max
10A
Input Voltage DC Min
18V
Height
10.2mm
Width
26.42mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
