0
0 Items$0.00

DC / DC Non Isolated Board Mount Converters - Adjustable Output :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
69AH6306

RoHS

Each
1+$79.830
25+$78.500
50+$74.200
ITE
Sixteenth Brick
300W
5V
28V
-
12.5A
Adjustable
9V
53V
12.7mm
36.83mm
34.04mm
i7A Series
69AH6308

RoHS

Each
1+$69.700
25+$68.570
50+$64.910
ITE
Sixteenth Brick
300W
5V
28V
-
12.5A
Adjustable
9V
53V
12.7mm
36.83mm
34.04mm
i7A Series
09AJ9523

RoHS

Each
1+$86.800
ITE
Sixteenth Brick
300W
5V
28V
-
12.5A
Adjustable
9V
53V
13mm
36.8mm
34mm
i7A Series
16AM6077

RoHS

Each
1+$65.010
ITE & Industrial
DIP
200W
9.6V
28V
-
10A
Adjustable
9V
36V
10.2mm
26.42mm
26.42mm
i1C Series
16AM6082

RoHS

Each
1+$65.010
ITE & Industrial
DIP
200W
9.6V
28V
-
10A
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
16AM6081

RoHS

Each
1+$65.010
ITE & Industrial
DIP
200W
9.6V
28V
-
10A
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
27AJ4727

RoHS

Each
1+$78.550
5+$77.200
10+$75.860
50+$74.500
ITE
Sixteenth Brick
300W
5V
28V
12.5A
12.5A
Adjustable
9V
53V
12.7mm
36.83mm
34.04mm
i7A Series
11AN5566

RoHS

Each
1+$88.860
5+$84.170
10+$79.450
50+$73.550
ITE & Industrial
DIP
200W
9.6V
28V
10A
10A
Adjustable
9V
36V
10.2mm
26.42mm
26.42mm
i1C Series
11AN5569

RoHS

Each
1+$88.860
5+$84.170
10+$79.450
50+$73.550
ITE & Industrial
DIP
200W
9.6V
28V
10A
10A
Adjustable
9V
36V
10.2mm
26.42mm
26.42mm
i1C Series
11AN5572

RoHS

Each
1+$88.860
5+$84.170
10+$79.450
50+$73.550
ITE & Industrial
DIP
200W
9.6V
28V
10A
10A
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
11AN5568

RoHS

Each
1+$79.720
5+$79.160
10+$78.590
50+$74.240
ITE & Industrial
DIP
200W
9.6V
28V
10A
10A
Adjustable
9V
36V
10.2mm
26.42mm
26.42mm
i1C Series
69AH6304

RoHS

Each
1+$94.300
25+$92.770
50+$87.710
ITE
Sixteenth Brick
300W
5V
28V
-
12.5A
Adjustable
9V
53V
13mm
36.83mm
34.04mm
i7A Series
69AH6305

RoHS

Each
1+$94.300
ITE
Sixteenth Brick
300W
5V
28V
-
12.5A
Adjustable
9V
53V
24.9mm
36.83mm
34.04mm
i7A Series
69AK7665

RoHS

Each
1+$101.170
-
Sixteenth Brick
300W
5V
28V
-
12.5A
Fixed, Adjustable
9V
53V
13mm
39.4mm
38.1mm
RGC Series
90AK4992

RoHS

Each
1+$117.400
-
Sixteenth Brick
300W
5V
28V
12.5A
12.5A
Fixed, Adjustable
9V
53V
13mm
39.4mm
38.1mm
RGC Series
13AN0552

RoHS

Date/Lot Code

Each
1+$149.190
5+$142.260
10+$135.250
50+$125.500
ITE & Industrial
Sixteenth Brick
720W
3.3V
28V
60A
60A
Adjustable
18V
60V
12.7mm
36.83mm
34.04mm
i7A Series
16AN3953

RoHS

Each
1+$123.220
ITE & Industrial
Sixteenth Brick
720W
3.3V
28V
60A
60A
Adjustable
18V
60V
12.7mm
36.83mm
34.04mm
i7A Series
16AN3954

RoHS

Date/Lot Code

Each
1+$123.220
ITE & Industrial
Sixteenth Brick
720W
3.3V
28V
60A
60A
Adjustable
18V
60V
12.7mm
36.83mm
34.04mm
i7A Series
16AM6076

RoHS

Each
1+$65.010
ITE & Industrial
DIP
200W
9.6V
28V
-
10A
Adjustable
9V
36V
10.2mm
26.42mm
26.42mm
i1C Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER