LTM4657 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.080 10+ $13.340 25+ $13.050 50+ $12.840 100+ $12.630 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | BGA-49, Micro Module | 500mV | 5.5V | 8A | 8A | Adjustable | 3.1V | 20V | 3.87mm | 6.35mm | 6.35mm | LTM4657 Series | |||||
50AK4377 | Each | 1+ $25.590 5+ $22.830 10+ $20.060 25+ $18.090 50+ $17.670 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | BGA-49, Micro Module | 500mV | 5.5V | 8A | 8A | Adjustable | 3.1V | 20V | 3.87mm | 6.35mm | 6.35mm | LTM4657 Series | ||||
Each | 1+ $14.870 10+ $14.280 25+ $13.820 50+ $13.080 100+ $13.070 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | BGA-49, Micro Module | 500mV | 5.5V | 8A | 8A | Adjustable | 3.1V | 20V | 3.87mm | 6.35mm | 6.35mm | LTM4657 Series |