Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17552AMB+T
Newark Part No.55AJ2645
Product RangeMAXM17552 Series
Technical Datasheet
Packaging Options
1,682 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.200 |
| 10+ | $6.340 |
| 25+ | $5.880 |
| 50+ | $5.620 |
| 100+ | $5.370 |
| 250+ | $5.120 |
| 500+ | $4.980 |
| 1000+ | $4.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17552AMB+T
Newark Part No.55AJ2645
Product RangeMAXM17552 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
DC / DC Converter TypeuSLIC-10, Module
Output Power Max-
Output Voltage Min900mV
Output Voltage Max5.5V
Output Current Max100mA
Output Current Max100mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4V
Input Voltage DC Max60V
Height1.5mm
Depth2.6mm
Width3mm
Product RangeMAXM17552 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
Industrial
Output Power Max
-
Output Voltage Max
5.5V
Output Current Max
100mA
Input Voltage DC Min
4V
Height
1.5mm
Width
3mm
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
uSLIC-10, Module
Output Voltage Min
900mV
Output Current Max
100mA
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
60V
Depth
2.6mm
Product Range
MAXM17552 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability