Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17552AMB+TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel55AJ2645RL
Cut Tape55AJ2645
Product RangeMAXM17552 Series
Your Part Number
2,826 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.390 | $9.39 |
| Total Price | $9.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.390 |
| 25+ | $6.770 |
| 50+ | $6.490 |
| 100+ | $6.200 |
| 250+ | $6.070 |
| 500+ | $5.960 |
| 1000+ | $5.830 |
| 2500+ | $5.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17552AMB+TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel55AJ2645RL
Cut Tape55AJ2645
Product RangeMAXM17552 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
DC / DC Converter TypeuSLIC-10, Module
Output Power Max-
Output Voltage Min900mV
Output Voltage Max5.5V
Output Current Max100mA
Output Current Max100mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4V
Input Voltage DC Max60V
Height1.5mm
Depth2.6mm
Width3mm
Product RangeMAXM17552 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Industrial
Output Power Max
-
Output Voltage Max
5.5V
Output Current Max
100mA
Input Voltage DC Min
4V
Height
1.5mm
Width
3mm
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
uSLIC-10, Module
Output Voltage Min
900mV
Output Current Max
100mA
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
60V
Depth
2.6mm
Product Range
MAXM17552 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
