Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17624AMB+T
Newark Part No.16AM6689
Product RangeMAXM17624 Series
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
2500+ | $2.900 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$7,250.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17624AMB+T
Newark Part No.16AM6689
Product RangeMAXM17624 Series
Power Supply ApplicationsIndustrial
DC / DC Converter TypeuSLIC-10, Module
Output Power Max-
Output Voltage Min800mV
Output Voltage Max3.3V
Output Current Max1A
Output Current Max1A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.9V
Input Voltage DC Max5.5V
Height1.3mm
Depth2.6mm
Width2.1mm
Product RangeMAXM17624 Series
Technical Specifications
Power Supply Applications
Industrial
Output Power Max
-
Output Voltage Max
3.3V
Output Current Max
1A
Input Voltage DC Min
2.9V
Height
1.3mm
Width
2.1mm
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
uSLIC-10, Module
Output Voltage Min
800mV
Output Current Max
1A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Depth
2.6mm
Product Range
MAXM17624 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability