2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output
                      Print Page

                      MAXM17901AMB+

                      Non Isolated POL DC/DC Converter, Industrial, uSLIC-10, Module, 1 Output, 3.3 V, 300 mA

                      Date/Lot Code

                      ANALOG DEVICES MAXM17901AMB+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAXM17901AMB+
                      Newark Part No.07AH2515
                      Product RangeMAXM17901 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      QuantityPrice
                      1+$6.240
                      10+$5.600
                      30+$5.450
                      50+$5.300
                      100+$4.590
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAXM17901AMB+
                      Newark Part No.07AH2515
                      Product RangeMAXM17901 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsIndustrial
                      DC / DC Converter TypeuSLIC-10, Module
                      No. of Outputs1 Output
                      Output Power Max-
                      Output Voltage Nom3.3V
                      Output Current Max300mA
                      Output Current Max300mA
                      DC / DC Converter Output TypeFixed
                      DC / DC Converter MountingSurface Mount Device
                      Input Voltage DC Min4.5V
                      Input Voltage DC Max24V
                      Depth2.6mm
                      Width3mm
                      Height1.5mm
                      Product RangeMAXM17901 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Power Supply Applications

                      Industrial

                      No. of Outputs

                      1 Output

                      Output Voltage Nom

                      3.3V

                      Output Current Max

                      300mA

                      DC / DC Converter Mounting

                      Surface Mount Device

                      Input Voltage DC Max

                      24V

                      Width

                      3mm

                      Product Range

                      MAXM17901 Series

                      DC / DC Converter Type

                      uSLIC-10, Module

                      Output Power Max

                      -

                      Output Current Max

                      300mA

                      DC / DC Converter Output Type

                      Fixed

                      Input Voltage DC Min

                      4.5V

                      Depth

                      2.6mm

                      Height

                      1.5mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability