2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output
                      Print Page

                      MEZD41502A-A

                      Non Isolated POL DC/DC Converter, 1 Output, 10 W, 5 V, 2 A, Fixed

                      MONOLITHIC POWER SYSTEMS (MPS) MEZD41502A-A
                      MONOLITHIC POWER SYSTEMS (MPS) MEZD41502A-A
                      MONOLITHIC POWER SYSTEMS (MPS) MEZD41502A-A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                      Manufacturer Part NoMEZD41502A-A
                      Newark Part No.54AH3137
                      Product RangemEZD41502A-X Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 70 week(s)
                      QuantityPrice
                      1+$20.210
                      10+$20.210
                      25+$20.210
                      60+$20.200
                      120+$20.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $20.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                      Manufacturer Part NoMEZD41502A-A
                      Newark Part No.54AH3137
                      Product RangemEZD41502A-X Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Applications-
                      DC / DC Converter TypeSIP
                      No. of Outputs1 Output
                      Output Power Max10W
                      Output Voltage Nom5V
                      Output Current Max2A
                      Output Current Max2A
                      DC / DC Converter Output TypeFixed
                      DC / DC Converter MountingThrough Hole
                      Input Voltage DC Min2.7V
                      Input Voltage DC Max4.2V
                      Depth27mm
                      Width5.4mm
                      Height20mm
                      Product RangemEZD41502A-X Series
                      SVHCNo SVHC (19-Jan-2021)

                      Product Overview

                      • Open-frame 2.7V to 4.2V step-up power supply
                      • 2A continuous output current and 5V output
                      • 600KHz fixed frequency
                      • High efficiency
                      • Over-temperature protection

                      Notes

                      MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                      Technical Specifications

                      Power Supply Applications

                      -

                      No. of Outputs

                      1 Output

                      Output Voltage Nom

                      5V

                      Output Current Max

                      2A

                      DC / DC Converter Mounting

                      Through Hole

                      Input Voltage DC Max

                      4.2V

                      Width

                      5.4mm

                      Product Range

                      mEZD41502A-X Series

                      DC / DC Converter Type

                      SIP

                      Output Power Max

                      10W

                      Output Current Max

                      2A

                      DC / DC Converter Output Type

                      Fixed

                      Input Voltage DC Min

                      2.7V

                      Depth

                      27mm

                      Height

                      20mm

                      SVHC

                      No SVHC (19-Jan-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate