STS10 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $12.360 5+ $12.020 10+ $11.660 50+ $11.200 100+ $10.480 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | - | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||
XP POWER | Each | 1+ $12.570 5+ $12.230 10+ $11.860 50+ $11.390 100+ $10.650 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 3.3W | 3.3V | 1A | 1A | Fixed | Surface Mount Device | 4.75V | 36V | - | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||
Each | 1+ $9.950 5+ $9.660 10+ $9.380 25+ $9.000 100+ $8.450 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 9W | 9V | - | 1A | Fixed, Adjustable | Surface Mount Device | 12V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ $9.950 5+ $9.660 10+ $9.380 25+ $9.000 100+ $8.450 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 6.5W | 6.5V | - | 1A | Fixed, Adjustable | Surface Mount Device | 9V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ $9.750 5+ $9.460 10+ $9.190 25+ $8.820 100+ $8.280 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.2W | 1.2V | - | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ $9.950 5+ $9.660 10+ $9.380 25+ $9.000 100+ $8.450 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | - | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ $9.950 5+ $9.660 10+ $9.380 25+ $9.000 100+ $8.450 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 12W | 12V | - | 1A | Fixed, Adjustable | Surface Mount Device | 15V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ $9.750 5+ $9.460 10+ $9.190 25+ $8.820 100+ $8.280 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.2W | 1.2V | - | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ $9.750 5+ $9.460 10+ $9.190 25+ $8.820 100+ $8.280 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 2.5V | - | 1A | Fixed, Adjustable | Surface Mount Device | 3.8V | 5.5V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ $9.950 5+ $9.660 10+ $9.380 25+ $9.000 100+ $8.450 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.5W | 1.5V | - | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 25+ $10.290 100+ $9.650 | Min: 40 / Mult: 40 | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | - | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series |