Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoSTS1005S1V2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AC3292
Product RangeSTS10 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.120 |
| 5+ | $8.890 |
| 10+ | $8.660 |
| 25+ | $8.350 |
| 100+ | $7.880 |
Price for:Each
Minimum: 1
Multiple: 1
$9.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSTS1005S1V2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AC3292
Product RangeSTS10 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
No. of Outputs1 Output
Output Power Max1.2W
Output Voltage Nom1.2V
Output Current Max1A
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min3V
Approvals & StandardsEN, IEC, UL
Input Voltage DC Max5.5V
Depth15.2mm
Width11.8mm
Height3.6mm
Product RangeSTS10 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The STS10 is a series of innovative low cost DC-DC buck regulators. Based on SMD technology and high levels of automation the series offers many features including voltage trimming, remote on/off, continuous short circuit protection, regulation and high efficiency.
- Regulated single outputs from 1.2 to 15VDC
- Wide input range
- SMD-10 package
- Non-isolated
- Output voltage trim ±10%
- High efficiency up to 96%
- Class B conducted & radiated emissions with external components
- Short-circuit protection
- No heatsink required
- Remote On/Off
- Full load to +65°C
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
1.2V
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
3V
Input Voltage DC Max
5.5V
Width
11.8mm
Product Range
STS10 Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
1.2W
Output Current Max
1A
DC / DC Converter Mounting
Surface Mount Device
Approvals & Standards
EN, IEC, UL
Depth
15.2mm
Height
3.6mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
