0
0 Items$0.00

DC / DC Non Isolated Board Mount Converters - Fixed Output :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Depth
Width
Height
Product Range
69AC3302

RoHS

Date/Lot Code

Each
1+$9.280
5+$9.040
10+$8.800
25+$8.480
100+$8.010
ITE
Surface Mount DIP
1 Output
9W
9V
-
1A
Fixed, Adjustable
Surface Mount Device
12V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3318

RoHS

Date/Lot Code

Each
1+$9.280
5+$9.040
10+$8.800
25+$8.480
100+$8.010
ITE
Surface Mount DIP
1 Output
6.5W
6.5V
-
1A
Fixed, Adjustable
Surface Mount Device
9V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3304

RoHS

Date/Lot Code

Each
1+$9.120
5+$8.890
10+$8.660
25+$8.350
100+$7.880
ITE
Surface Mount DIP
1 Output
1.2W
1.2V
-
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3296

RoHS

Date/Lot Code

Each
1+$9.280
5+$9.040
10+$8.800
25+$8.480
100+$8.010
ITE
Surface Mount DIP
1 Output
1.8W
1.8V
-
1A
Fixed, Adjustable
Surface Mount Device
3V
5.5V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3310

RoHS

Date/Lot Code

Each
1+$9.280
5+$9.040
10+$8.800
25+$8.480
100+$8.010
ITE
Surface Mount DIP
1 Output
12W
12V
-
1A
Fixed, Adjustable
Surface Mount Device
15V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3292

RoHS

Date/Lot Code

Each
1+$9.120
5+$8.890
10+$8.660
25+$8.350
100+$7.880
ITE
Surface Mount DIP
1 Output
1.2W
1.2V
-
1A
Fixed, Adjustable
Surface Mount Device
3V
5.5V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3298

RoHS

Date/Lot Code

Each
1+$9.120
5+$8.890
10+$8.660
25+$8.350
100+$7.880
ITE
Surface Mount DIP
1 Output
2.5W
2.5V
-
1A
Fixed, Adjustable
Surface Mount Device
3.8V
5.5V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3306

RoHS

Date/Lot Code

Each
1+$9.280
5+$9.040
10+$8.800
25+$8.480
100+$8.010
ITE
Surface Mount DIP
1 Output
1.5W
1.5V
-
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
68AC5534

RoHS

Each
1+$10.950
5+$10.670
10+$10.400
50+$10.030
100+$9.450
ITE
Surface Mount DIP
1 Output
5W
5V
1A
1A
Fixed, Adjustable
Surface Mount Device
6.5V
36V
-
15.2mm
11.8mm
3.6mm
STS10 Series
68AC5531

RoHS

Each
1+$15.170
50+$13.910
100+$12.870
250+$12.070
500+$11.380
ITE
Surface Mount DIP
1 Output
1.5W
1.5V
1A
1A
Fixed, Adjustable
Surface Mount Device
3V
5.5V
-
15.2mm
11.8mm
3.6mm
STS10 Series
68AC5532

RoHS

Each
1+$15.170
50+$13.910
100+$12.870
250+$12.070
500+$11.380
ITE
Surface Mount DIP
1 Output
1.8W
1.8V
1A
1A
Fixed, Adjustable
Surface Mount Device
3V
5.5V
-
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3308

RoHS

Each
1+$12.400
5+$12.070
10+$11.750
25+$11.330
100+$10.680
ITE
Surface Mount DIP
1 Output
1.8W
1.8V
-
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
68AC5533

RoHS

Each
1+$14.860
50+$13.620
100+$12.610
250+$11.830
500+$11.140
ITE
Surface Mount DIP
1 Output
2.5W
2.5V
1A
1A
Fixed, Adjustable
Surface Mount Device
3.8V
5.5V
-
15.2mm
11.8mm
3.6mm
STS10 Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER