0
0 Items$0.00

ITE DC / DC Non Isolated Board Mount Converters - Fixed Output :

64 Products Found
Find a huge range of ITE DC / DC Non Isolated Board Mount Converters - Fixed Output at Newark Electronics Mexico. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Fixed Output, such as ITE, ITE & Industrial & Industrial DC / DC Non Isolated Board Mount Converters - Fixed Output from the worlds top manufacturers including: XP Power, Mean Well, Pulse Electronics, Murata Power Solutions & CUI

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Depth
Width
Height
Product Range
38X4513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$15.860
5+$14.900
10+$14.600
25+$14.320
50+$14.120
More Pricing...
ITE
-
1 Output
100W
-
-
20A
Adjustable
Surface Mount Device
4.5V
14V
-
33.02mm
13.46mm
8.75mm
-
64X9452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.590
5+$5.270
10+$4.900
25+$4.700
50+$4.630
More Pricing...
ITE
-
1 Output
2.5W
5V
-
500mA
Fixed
Surface Mount Device
9V
36V
-
13.5mm
12.5mm
4.5mm
-
69AC3302

RoHS

Date/Lot Code

Each
1+$9.280
5+$9.040
10+$8.800
25+$8.480
100+$8.010
ITE
Surface Mount DIP
1 Output
9W
9V
-
1A
Fixed, Adjustable
Surface Mount Device
12V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
45Y3568

RoHS

Each
1+$11.960
ITE
Surface Mount DIP
1 Output
5W
5V
-
1A
Fixed
Surface Mount Device
6.5V
36V
-
15.2mm
9.3mm
7.6mm
TSR 1SM Series
69AC3318

RoHS

Date/Lot Code

Each
1+$9.280
5+$9.040
10+$8.800
25+$8.480
100+$8.010
ITE
Surface Mount DIP
1 Output
6.5W
6.5V
-
1A
Fixed, Adjustable
Surface Mount Device
9V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3298

RoHS

Date/Lot Code

Each
1+$9.120
5+$8.890
10+$8.660
25+$8.350
100+$7.880
ITE
Surface Mount DIP
1 Output
2.5W
2.5V
-
1A
Fixed, Adjustable
Surface Mount Device
3.8V
5.5V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3296

RoHS

Date/Lot Code

Each
1+$9.280
5+$9.040
10+$8.800
25+$8.480
100+$8.010
ITE
Surface Mount DIP
1 Output
1.8W
1.8V
-
1A
Fixed, Adjustable
Surface Mount Device
3V
5.5V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3310

RoHS

Date/Lot Code

Each
1+$9.280
5+$9.040
10+$8.800
25+$8.480
100+$8.010
ITE
Surface Mount DIP
1 Output
12W
12V
-
1A
Fixed, Adjustable
Surface Mount Device
15V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3292

RoHS

Date/Lot Code

Each
1+$9.120
5+$8.890
10+$8.660
25+$8.350
100+$7.880
ITE
Surface Mount DIP
1 Output
1.2W
1.2V
-
1A
Fixed, Adjustable
Surface Mount Device
3V
5.5V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3306

RoHS

Date/Lot Code

Each
1+$9.280
5+$9.040
10+$8.800
25+$8.480
100+$8.010
ITE
Surface Mount DIP
1 Output
1.5W
1.5V
-
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3304

RoHS

Date/Lot Code

Each
1+$9.120
5+$8.890
10+$8.660
25+$8.350
100+$7.880
ITE
Surface Mount DIP
1 Output
1.2W
1.2V
-
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
77Y4672

RoHS

Each
1+$9.460
5+$9.220
10+$8.980
25+$8.660
100+$8.170
ITE
Surface Mount DIP
1 Output
4.5W
9V
-
500mA
Adjustable
Surface Mount Device
11V
32V
-
15.3mm
12.35mm
9.24mm
STR Series
77Y4675

RoHS

Date/Lot Code

Each
1+$9.460
5+$9.220
10+$8.980
25+$8.660
100+$8.170
ITE
Surface Mount DIP
1 Output
6W
12V
-
500mA
Adjustable
Surface Mount Device
15V
32V
-
15.3mm
12.35mm
9.24mm
STR Series
77Y4671

RoHS

Each
1+$9.460
5+$9.220
10+$8.980
25+$8.660
100+$8.170
ITE
Surface Mount DIP
1 Output
2.5W
5V
-
500mA
Adjustable
Surface Mount Device
6.5V
32V
-
15.3mm
12.35mm
9.24mm
-
69AH1675

RoHS

Each
1+$17.310
5+$16.970
10+$16.620
25+$16.280
50+$15.930
More Pricing...
ITE
SIP
1 Output
32.5W
5V
6.5A
6.5A
Fixed, Adjustable
Through Hole
10.5V
53V
-
50.8mm
11mm
26mm
NID65 Series
69AH1674

RoHS

Each
1+$17.310
5+$16.970
10+$16.620
25+$16.280
50+$15.930
More Pricing...
ITE
SIP
1 Output
64.8W
24V
2.7A
2.7A
Fixed, Adjustable
Through Hole
30V
53V
-
50.8mm
11mm
26mm
NID65 Series
69AH1673

RoHS

Each
1+$17.310
5+$16.970
10+$16.620
25+$16.280
50+$15.930
More Pricing...
ITE
SIP
1 Output
64.5W
15V
4.3A
4.3A
Fixed, Adjustable
Through Hole
20V
53V
-
50.8mm
11mm
26mm
NID65 Series
82AC3656

RoHS

Each
1+$14.950
ITE
Surface Mount DIP
1 Output
5W
5V
1A
1A
Fixed
Surface Mount Device
6.5V
36V
-
15.2mm
9.3mm
7.3mm
TSR 1SM Series
69AH1667

RoHS

Each
1+$19.980
5+$19.580
10+$19.180
25+$18.780
50+$18.390
More Pricing...
ITE
SIP
1 Output
55W
5V
11A
11A
Fixed, Adjustable
Through Hole
10.5V
53V
-
50.8mm
12mm
27.5mm
NID100 Series
69AH1672

RoHS

Each
1+$14.650
5+$14.350
10+$14.060
25+$13.770
50+$13.470
More Pricing...
ITE
SIP
1 Output
58.8W
12V
4.9A
4.9A
Fixed, Adjustable
Through Hole
20V
53V
-
50.8mm
11mm
26mm
NID65 Series
68AC5534

RoHS

Each
1+$10.950
5+$10.670
10+$10.400
50+$10.030
100+$9.450
ITE
Surface Mount DIP
1 Output
5W
5V
1A
1A
Fixed, Adjustable
Surface Mount Device
6.5V
36V
-
15.2mm
11.8mm
3.6mm
STS10 Series
34AH2756

RoHS

Each
1+$12.320
5+$12.110
10+$11.890
50+$11.680
100+$11.470
ITE
Surface Mount DIP
1 Output
3.6W
7.2V
500mA
500mA
Fixed, Adjustable
Surface Mount Device
14V
72V
-
19.5mm
11.8mm
5mm
STH05 Series
34AH2752

RoHS

Each
1+$12.310
5+$12.010
10+$11.680
50+$11.260
100+$10.620
ITE
Surface Mount DIP
1 Output
6W
12V
500mA
500mA
Fixed, Adjustable
Surface Mount Device
17V
72V
-
19.5mm
11.8mm
5mm
STH05 Series
34AH2750

RoHS

Each
1+$12.320
5+$12.000
10+$11.680
50+$11.260
100+$10.630
ITE
Surface Mount DIP
1 Output
2.5W
5V
500mA
500mA
Fixed, Adjustable
Surface Mount Device
9V
72V
-
19.5mm
11.8mm
5mm
STH05 Series
69AH1670

RoHS

Each
1+$12.150
5+$11.910
10+$11.670
25+$11.420
50+$11.170
More Pricing...
ITE
SIP
1 Output
36W
24V
1.5A
1.5A
Fixed, Adjustable
Through Hole
30V
53V
-
50.8mm
11mm
13mm
NID35 Series
1-25 of 64 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER