
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 200 | $15.860 | $3,172.00 |
| Total Price | $3,172.00 | ||
| Quantity | Price |
|---|---|
| 200+ | $15.860 |
Product Information
Product Overview
The OKL2-T/20-W12P2-C is a 1-output non-isolated PoL DC-DC Power Converter for embedded applications. The tiny form factor is configured on a Land Grid Array (LGA) assembly measuring only 33.02 x 13.46 x 8.75mm. Based on fixed-frequency synchronous buck converter switching topology, the high power conversion efficient point-of-load (PoL) module features programmable output voltage and on/off control. This converter also include under-voltage lock out (UVLO), output short-circuit protection, over-current and over-temperature protections.
- iLGA inspectable Land Grid Array
- Programmable output voltage from 0.69 to 5.5VDC
- Drives 1000μF ceramic capacitive loads
- High power conversion efficiency at 94%
- Outstanding thermal derating performance
- Over-temperature and over-current protection
- On/off control and Power Good output
- Tracking operation/synchronized function
Applications
Embedded Design & Development, Power Management, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
ITE
1 Output
-
Adjustable
4.5V
33.02mm
8.75mm
No SVHC (04-Feb-2026)
-
100W
20A
Surface Mount Device
14V
13.46mm
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
