DC / DC Non Isolated Board Mount Converters - Fixed Output:

9 Products Found

We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AC3302

RoHS

Date/Lot Code

Each
1+
$9.950
5+
$9.660
10+
$9.380
25+
$9.000
100+
$8.450
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1 Output
9W
9V
1A
Fixed, Adjustable
Surface Mount Device
12V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3296

RoHS

Date/Lot Code

Each
1+
$9.950
5+
$9.660
10+
$9.380
25+
$9.000
100+
$8.450
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1 Output
1.8W
1.8V
1A
Fixed, Adjustable
Surface Mount Device
3V
5.5V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3304

RoHS

Date/Lot Code

Each
1+
$9.750
5+
$9.460
10+
$9.190
25+
$8.820
100+
$8.280
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1 Output
1.2W
1.2V
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3310

RoHS

Date/Lot Code

Each
1+
$9.950
5+
$9.660
10+
$9.380
25+
$9.000
100+
$8.450
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1 Output
12W
12V
1A
Fixed, Adjustable
Surface Mount Device
15V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3292

RoHS

Date/Lot Code

Each
1+
$9.750
5+
$9.460
10+
$9.190
25+
$8.820
100+
$8.280
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1 Output
1.2W
1.2V
1A
Fixed, Adjustable
Surface Mount Device
3V
5.5V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3298

RoHS

Date/Lot Code

Each
1+
$9.750
5+
$9.460
10+
$9.190
25+
$8.820
100+
$8.280
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1 Output
2.5W
2.5V
1A
Fixed, Adjustable
Surface Mount Device
3.8V
5.5V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3306

RoHS

Date/Lot Code

Each
1+
$9.950
5+
$9.660
10+
$9.380
25+
$9.000
100+
$8.450
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1 Output
1.5W
1.5V
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3318

RoHS

Date/Lot Code

Each
1+
$9.950
5+
$9.660
10+
$9.380
25+
$9.000
100+
$8.450
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1 Output
6.5W
6.5V
1A
Fixed, Adjustable
Surface Mount Device
9V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3308

RoHS

Each
25+
$10.290
100+
$9.650
Min: 40 / Mult: 40
ITE
Surface Mount DIP
1 Output
1.8W
1.8V
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER