DC / DC Non Isolated Board Mount Converters - Fixed Output :
26 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(12)
(14)
DC / DC Converter Output Type
=Fixed, A...
1
(8)
(44)
(26)
Power Supply Applications
(26)
DC / DC Converter Type
(12)
(14)
No. of Outputs
(26)
Output Power Max
(2)
(1)
(2)
(2)
(1)
(1)
(1)
(1)
Output Voltage Nom
(2)
(1)
(2)
(1)
(5)
(2)
(1)
(2)
Output Current Max
(2)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
DC / DC Converter Mounting
(14)
(12)
Input Voltage DC Min
(2)
(1)
(3)
(1)
(3)
(3)
(1)
(2)
Input Voltage DC Max
(3)
(7)
(12)
(4)
Packaging
(26)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | No. of Outputs | Output Power Max | Output Voltage Nom | Output Current Max | Output Current Max | DC / DC Converter Output Type | DC / DC Converter Mounting | Input Voltage DC Min | Input Voltage DC Max | Approvals & Standards | Depth | Width | Height | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$10.900 5+$10.620 10+$10.340 25+$9.960 100+$9.400 | ITE | Surface Mount DIP | 1 Output | 9W | 9V | - | 1A | Fixed, Adjustable | Surface Mount Device | 12V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||||
Each | 1+$10.680 5+$10.410 10+$10.130 25+$9.760 100+$9.210 | ITE | Surface Mount DIP | 1 Output | 1.2W | 1.2V | - | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||||
Each | 1+$10.900 5+$10.620 10+$10.340 25+$9.960 100+$9.400 | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | - | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||||
Each | 1+$10.900 5+$10.620 10+$10.340 25+$9.960 100+$9.400 | ITE | Surface Mount DIP | 1 Output | 12W | 12V | - | 1A | Fixed, Adjustable | Surface Mount Device | 15V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||||
Each | 1+$10.680 5+$10.410 10+$10.130 25+$9.760 100+$9.210 | ITE | Surface Mount DIP | 1 Output | 1.2W | 1.2V | - | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||||
Each | 1+$10.680 5+$10.410 10+$10.130 25+$9.760 100+$9.210 | ITE | Surface Mount DIP | 1 Output | 2.5W | 2.5V | - | 1A | Fixed, Adjustable | Surface Mount Device | 3.8V | 5.5V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||||
Each | 1+$10.900 5+$10.620 10+$10.340 25+$9.960 100+$9.400 | ITE | Surface Mount DIP | 1 Output | 1.5W | 1.5V | - | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||||
Each | 1+$10.900 5+$10.620 10+$10.340 25+$9.960 100+$9.400 | ITE | Surface Mount DIP | 1 Output | 6.5W | 6.5V | - | 1A | Fixed, Adjustable | Surface Mount Device | 9V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||||
MEAN WELL | Each | 1+$20.120 10+$19.410 25+$19.040 | ITE | SIP | 1 Output | 32.5W | 5V | 6.5A | 6.5A | Fixed, Adjustable | Through Hole | 10.5V | 53V | - | 50.8mm | 11mm | 26mm | NID65 Series | |||||
MEAN WELL | Each | 1+$17.590 | ITE | SIP | 1 Output | 64.5W | 15V | 4.3A | 4.3A | Fixed, Adjustable | Through Hole | 20V | 53V | - | 50.8mm | 11mm | 26mm | NID65 Series | |||||
MEAN WELL | Each | 1+$17.590 | ITE | SIP | 1 Output | 64.8W | 24V | 2.7A | 2.7A | Fixed, Adjustable | Through Hole | 30V | 53V | - | 50.8mm | 11mm | 26mm | NID65 Series | |||||
MEAN WELL | Each | 1+$21.470 | ITE | SIP | 1 Output | 97.5W | 15V | 6.5A | 6.5A | Fixed, Adjustable | Through Hole | 20V | 53V | - | 50.8mm | 12mm | 27.5mm | NID100 Series | |||||
MEAN WELL | Each | 1+$21.470 | ITE | SIP | 1 Output | 55W | 5V | 11A | 11A | Fixed, Adjustable | Through Hole | 10.5V | 53V | - | 50.8mm | 12mm | 27.5mm | NID100 Series | |||||
MEAN WELL | Each | 1+$14.650 | ITE | SIP | 1 Output | 58.8W | 12V | 4.9A | 4.9A | Fixed, Adjustable | Through Hole | 20V | 53V | - | 50.8mm | 11mm | 26mm | NID65 Series | |||||
MEAN WELL | Each | 1+$16.620 | ITE | SIP | 1 Output | 90W | 12V | 7.5A | 7.5A | Fixed, Adjustable | Through Hole | 20V | 53V | - | 50.8mm | 12mm | 27.5mm | NID100 Series | |||||
XP POWER | Each | 1+$10.960 5+$10.670 10+$10.390 50+$10.020 100+$9.440 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | - | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
MEAN WELL | Each | 1+$14.590 | ITE | SIP | 1 Output | 36W | 24V | 1.5A | 1.5A | Fixed, Adjustable | Through Hole | 30V | 53V | - | 50.8mm | 11mm | 13mm | NID35 Series | |||||
XP POWER | Each | 1+$12.310 5+$12.100 10+$11.890 50+$11.680 100+$11.470 | ITE | Surface Mount DIP | 1 Output | 3.6W | 7.2V | 500mA | 500mA | Fixed, Adjustable | Surface Mount Device | 14V | 72V | - | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
XP POWER | Each | 1+$12.310 5+$12.010 10+$11.680 50+$11.260 100+$10.620 | ITE | Surface Mount DIP | 1 Output | 2.5W | 5V | 500mA | 500mA | Fixed, Adjustable | Surface Mount Device | 9V | 72V | - | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
MEAN WELL | Each | 1+$16.620 | ITE | SIP | 1 Output | 100.8W | 24V | 4.2A | 4.2A | Fixed, Adjustable | Through Hole | 30V | 53V | - | 50.8mm | 12mm | 27.5mm | NID100 Series | |||||
MEAN WELL | Each | 1+$16.730 10+$16.120 25+$15.820 | ITE | SIP | 1 Output | 34.8W | 12V | 2.9A | 2.9A | Fixed, Adjustable | Through Hole | 20V | 53V | - | 50.8mm | 11mm | 13mm | NID35 Series | |||||
MEAN WELL | Each | 1+$14.590 | ITE | SIP | 1 Output | 36W | 15V | 2.4A | 2.4A | Fixed, Adjustable | Through Hole | 20V | 53V | - | 50.8mm | 11mm | 13mm | NID35 Series | |||||
MEAN WELL | Each | 1+$16.730 10+$16.120 25+$15.820 | ITE | SIP | 1 Output | 17.5W | 5V | 3.5A | 3.5A | Fixed, Adjustable | Through Hole | 10.5V | 53V | - | 50.8mm | 11mm | 13mm | NID35 Series | |||||
Each | 40+$11.380 100+$10.740 | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | - | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||||
Each | 40+$11.210 100+$10.580 | ITE | Surface Mount DIP | 1 Output | 4.5W | 9V | - | 500mA | Fixed, Adjustable | Surface Mount Device | 14V | 72V | - | 19.5mm | 11.8mm | 5mm | STH05 Series | ||||||