We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28AH2982 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.110 10+ $6.820 25+ $6.500 50+ $6.240 100+ $5.990 More Pricing... | Min: 1 / Mult: 1 | - | Micro SIP | 1 Output | - | 3.6V | 1A | 1A | Adjustable | Surface Mount Device | 2.7V | 5.5V | - | 3mm | 2.6mm | 1.5mm | SIMPLE SWITCHER Series | |||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.280 | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 4 Output | 6.6W | 3.3V | 2A | 2A | Fixed | Surface Mount Device | 4.3V | 5.5V | - | 11.9mm | 15mm | 2.4mm | MonoBK MYMGC Series | ||||
Each | 1+ $9.670 10+ $6.690 25+ $5.990 50+ $5.280 100+ $4.570 More Pricing... | Min: 1 / Mult: 1 | - | Module | 1 Output | - | 3.3V | 3A | 3A | Fixed | Surface Mount Device | 4.5V | 5.5V | - | 3.3mm | 3.3mm | 1.5mm | µPOL Series | |||||
87AK0127 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.530 10+ $11.380 25+ $11.210 50+ $10.880 100+ $9.900 | Min: 1 / Mult: 1 | - | Step Down, Module | 4 Output | 6.6W | 3.3V | 3.4A | 3.4A | Fixed | Surface Mount Device | 4.3V | 5.5V | - | 8.3mm | 9mm | 2.9mm | MonoBK MYWGC Series | |||
Each | 1+ $9.950 5+ $9.660 10+ $9.380 25+ $9.000 100+ $8.450 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | - | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ $9.750 5+ $9.460 10+ $9.190 25+ $8.820 100+ $8.280 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.2W | 1.2V | - | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ $9.750 5+ $9.460 10+ $9.190 25+ $8.820 100+ $8.280 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 2.5V | - | 1A | Fixed, Adjustable | Surface Mount Device | 3.8V | 5.5V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.440 | Min: 200 / Mult: 200 | ITE | - | 1 Output | 66W | - | - | 20A | Adjustable | Surface Mount Device | 2.4V | 5.5V | - | 33.02mm | 13.46mm | 8.75mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $11.420 | Min: 250 / Mult: 250 | ITE | - | 1 Output | 39.6W | - | - | 12A | Adjustable | Surface Mount Device | 2.4V | 5.5V | - | 20.32mm | 11.43mm | 8.55mm | - |