Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoFS1703-3300-AS
Newark Part No.61AK9583
Product RangeµPOL Series
Technical Datasheet
244 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.300 |
10+ | $7.170 |
25+ | $6.960 |
50+ | $6.480 |
100+ | $6.010 |
500+ | $5.320 |
1000+ | $4.800 |
2500+ | $4.660 |
Price for:Each
Minimum: 1
Multiple: 1
$8.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoFS1703-3300-AS
Newark Part No.61AK9583
Product RangeµPOL Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeModule
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom3.3V
Output Current Max3A
Output Current Max3A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Depth3.3mm
Width3.3mm
Height1.5mm
Product RangeµPOL Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Output Current Max
3A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
5.5V
Width
3.3mm
Product Range
µPOL Series
DC / DC Converter Type
Module
Output Power Max
-
Output Current Max
3A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
4.5V
Depth
3.3mm
Height
1.5mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability