Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKL2-T/12-W5N-CCopy
Manufacturer Standard Lead Time60 weeks
Newark Part No.38X4507
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
| Quantity | Price |
|---|---|
| 250+ | $15.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
$3,940.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKL2-T/12-W5N-CCopy
Manufacturer Standard Lead Time60 weeks
Newark Part No.38X4507
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
No. of Outputs1 Output
Output Power Max39.6W
Output Voltage Nom-
Output Current Max12A
DC / DC Converter Output TypeAdjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min2.4V
Input Voltage DC Max5.5V
Depth20.32mm
Width11.43mm
Height8.55mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
-
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
2.4V
Depth
20.32mm
Height
8.55mm
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
-
Output Power Max
39.6W
Output Current Max
12A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
5.5V
Width
11.43mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
