Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMZ10501SILTCopy
Manufacturer Standard Lead Time63 weeks
Newark Part No.
Re-Reel28AH2982RL
Cut Tape28AH2982
Product RangeSIMPLE SWITCHER Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.070 | $6.07 |
| Total Price | $6.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.070 |
| 50+ | $5.800 |
| 100+ | $5.680 |
| 250+ | $5.570 |
| 500+ | $5.450 |
| 1000+ | $5.330 |
| 2500+ | $5.220 |
| 5000+ | $5.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMZ10501SILTCopy
Manufacturer Standard Lead Time63 weeks
Newark Part No.
Re-Reel28AH2982RL
Cut Tape28AH2982
Product RangeSIMPLE SWITCHER Series
DC / DC Converter TypeMicro SIP
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom3.6V
Output Current Max1A
Output Current Max1A
DC / DC Converter Output TypeAdjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min2.7V
Input Voltage DC Max5.5V
Depth3mm
Width2.6mm
Height1.5mm
Product RangeSIMPLE SWITCHER Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
DC / DC Converter Type
Micro SIP
Output Power Max
-
Output Current Max
1A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
2.7V
Depth
3mm
Height
1.5mm
SVHC
No SVHC (27-Jun-2018)
No. of Outputs
1 Output
Output Voltage Nom
3.6V
Output Current Max
1A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
5.5V
Width
2.6mm
Product Range
SIMPLE SWITCHER Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
