We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28AH2982 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.110 10+ $6.820 25+ $6.500 50+ $6.240 100+ $5.990 More Pricing... | Min: 1 / Mult: 1 | - | Micro SIP | 1 Output | - | 3.6V | 1A | 1A | Adjustable | Surface Mount Device | 2.7V | 5.5V | 3mm | 2.6mm | 1.5mm | SIMPLE SWITCHER Series | |||
XP POWER | Each | 1+ $12.650 5+ $12.290 10+ $11.930 50+ $11.460 100+ $10.720 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||
XP POWER | Each | 1+ $12.450 5+ $12.100 10+ $11.740 50+ $11.270 100+ $10.550 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 3.3W | 3.3V | 1A | 1A | Fixed | Surface Mount Device | 4.75V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||
TRACO POWER | Each | 1+ $11.580 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 12W | 12V | 1A | 1A | Fixed | Surface Mount Device | 15V | 36V | 15.2mm | 9.3mm | 7.6mm | TSR 1SM Series |