Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-24120SM
Newark Part No.82AC3655
Product RangeTSR 1SM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.980 |
Price for:Each
Minimum: 1
Multiple: 1
$14.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-24120SM
Newark Part No.82AC3655
Product RangeTSR 1SM Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
No. of Outputs1 Output
Output Power Max12W
Output Voltage Nom12V
Output Current Max1A
Output Current Max1A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min15V
Input Voltage DC Max36V
Depth15.2mm
Width9.3mm
Height7.6mm
Product RangeTSR 1SM Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
12V
Output Current Max
1A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
36V
Width
9.3mm
Product Range
TSR 1SM Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
12W
Output Current Max
1A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
15V
Depth
15.2mm
Height
7.6mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate