Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKL2-T/20-W5N-C
Newark Part No.38X4515
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Quantity | Price |
---|---|
1+ | $13.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 200
Multiple: 200
$2,688.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKL2-T/20-W5N-C
Newark Part No.38X4515
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
No. of Outputs1 Output
Output Power Max66W
Output Voltage Nom-
Output Current Max20A
DC / DC Converter Output TypeAdjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min2.4V
Input Voltage DC Max5.5V
Depth33.02mm
Width13.46mm
Height8.75mm
Product Range-
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
-
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
2.4V
Depth
33.02mm
Height
8.75mm
SVHC
No SVHC (07-Nov-2024)
DC / DC Converter Type
-
Output Power Max
66W
Output Current Max
20A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
5.5V
Width
13.46mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate