Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGC3R32EFPF2RBCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel80AH9935RL
Cut Tape80AH9935
Product RangeMonoBK MYMGC Series
Your Part Number
313 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.310 | $15.31 |
| Total Price | $15.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.310 |
| 5+ | $14.660 |
| 10+ | $13.780 |
| 25+ | $13.250 |
| 50+ | $13.000 |
| 100+ | $12.730 |
| 250+ | $12.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGC3R32EFPF2RBCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel80AH9935RL
Cut Tape80AH9935
Product RangeMonoBK MYMGC Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeStep Down, Module
No. of Outputs4 Output
Output Power Max6.6W
Output Voltage Nom3.3V
Output Current Max2A
Output Current Max2A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min4.3V
Input Voltage DC Max5.5V
Depth11.9mm
Width15mm
Height2.4mm
Product RangeMonoBK MYMGC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
No. of Outputs
4 Output
Output Voltage Nom
3.3V
Output Current Max
2A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
5.5V
Width
15mm
Product Range
MonoBK MYMGC Series
DC / DC Converter Type
Step Down, Module
Output Power Max
6.6W
Output Current Max
2A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
4.3V
Depth
11.9mm
Height
2.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
