Module DC / DC Non Isolated Board Mount Converters - Fixed Output:

2 Products Found
Find a huge range of Module DC / DC Non Isolated Board Mount Converters - Fixed Output at Newark Electronics Mexico. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Fixed Output, such as Surface Mount DIP, SIP, DIP & LGA-17, Micro Module DC / DC Non Isolated Board Mount Converters - Fixed Output from the worlds top manufacturers including: Alfatronix & TDK
View
Buyer
Engineer
Manufacturer
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
61AK9583

RoHS

Date/Lot Code

Each
1+
$10.080
10+
$7.180
25+
$7.130
50+
$7.100
100+
$5.800
More Pricing...
Module
1 Output
-
3.3V
3A
3A
Fixed
Surface Mount Device
4.5V
5.5V
3.3mm
3.3mm
1.5mm
µPOL Series
80AK2981

RoHS

Each
1+
$349.320
5+
$316.850
10+
$282.110
25+
$263.730
50+
$242.130
Module
1 Output
240W
12V
20A
20A
Fixed
Panel
-
48V
217mm
87mm
50mm
DD Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER