LTM8002 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage Nom
Output Current Max
No. of Pins
Output Current
DC / DC Converter Output Type
DC / DC Converter Mounting
Output Voltage Min
Input Voltage DC Min
Output Voltage Max
Switching Frequency
Input Voltage DC Max
Topology
Depth
Operating Temperature Max
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
02AM2681 | ANALOG DEVICES | Each | 1+ $18.650 5+ $18.010 10+ $17.400 25+ $17.290 50+ $17.210 More Pricing... | Min: 1 / Mult: 1 | Industrial | 3.4V | BGA-49, Micro Module | 40V | 1 Output | BGA | 3.3V | 2.5A | 2.5A | 49Pins | 2.5A | Fixed | Surface Mount Device | 970mV | 3.4V | 18V | 3MHz | 40V | Buck (Step Down) | 6.25mm | 150°C | 6.25mm | 2.22mm | LTM8002 Series | |||
02AM2682 | ANALOG DEVICES | Each | 1+ $17.100 5+ $16.520 10+ $16.300 25+ $15.970 50+ $15.780 | Min: 1 / Mult: 1 | Industrial | 3.4V | BGA-49, Micro Module | 40V | 1 Output | BGA | 3.3V | 2.5A | 2.5A | 49Pins | 2.5A | Fixed | Surface Mount Device | 970mV | 3.4V | 18V | 3MHz | 40V | Buck (Step Down) | 6.25mm | 125°C | 6.25mm | 2.22mm | LTM8002 Series |