Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
229 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $376.500 5+ $371.180 10+ $365.850 | Min: 1 / Mult: 1 | Regulated | - | 1W | - | 1W | - | Positive Output | 5mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 200V | 11.5V | - | 15.5V | - | CE, UL | - | - | 27.94mm | - | 44.45mm | |||||
Each | 1+ $299.400 5+ $295.170 10+ $290.940 | Min: 1 / Mult: 1 | Proportional | 2 Output | 10W | 500V | 10W | 10mA | Dual Output | 10mA | - | Fixed, Adjustable | -500V | Through Hole | 10mA | 0V | 500V | 700mV | - | 12V | - | - | DIP | Through Hole | 57.15mm | - | 28.5mm | |||||
Each | 1+ $1,327.500 5+ $1,308.710 10+ $1,289.930 | Min: 1 / Mult: 1 | Regulated | - | 30W | - | 30W | - | Negative Output | 5mA | - | Programmable | - | Through Hole | - | 0V | -6kV | 22V | - | 30V | HRL30 Series | - | DIP | - | 38.1mm | 18.6mm | 76.2mm | |||||
Each | 1+ $212.160 5+ $209.160 10+ $206.160 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 700V | 500mW | 714µA | Positive Output | 714µA | - | Adjustable | - | Through Hole | - | 0V | 700V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $313.770 5+ $309.340 10+ $304.890 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 2kV | 500mW | 250µA | Positive Output | 250µA | - | Adjustable | - | Through Hole | - | 0V | 2kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $144.410 5+ $142.370 10+ $140.330 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 250V | 500mW | 2mA | Positive Output | 2mA | - | Adjustable | - | Through Hole | - | 0V | 250V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $330.470 5+ $325.800 10+ $321.130 | Min: 1 / Mult: 1 | Proportional | 1 Output | 10W | 3kV | 10W | 3.33mA | Positive Output | 3.33mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 3kV | 700mV | - | 12V | - | - | DIP | Through Hole | 28.5mm | - | 57.15mm | |||||
Each | 1+ $219.580 5+ $216.460 10+ $213.360 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | -1.2kV | 1W | 830µA | Negative Output | 830µA | - | Fixed, Adjustable | - | Through Hole | - | 0V | -1.2kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
XP POWER | Each | 1+ $406.340 5+ $400.600 10+ $394.850 50+ $336.350 100+ $326.330 | Min: 1 / Mult: 1 | Regulated | - | - | - | 1W | - | Positive Output | 2mA | 2mA | Programmable | - | Through Hole | - | 0V | 500V | 11.5V | - | 15.5V | CA Series | - | - | - | - | - | - | ||||
Each | 1+ $326.170 5+ $321.560 10+ $316.950 | Min: 1 / Mult: 1 | Regulated | - | 1W | - | 1W | - | Positive Output | 1mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 1kV | 11.5V | - | 16V | - | CE, UL | - | - | 28.19mm | - | 35.56mm | |||||
Each | 1+ $144.410 5+ $142.370 10+ $140.330 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 100V | 500mW | 5mA | Positive Output | 5mA | - | Adjustable | - | Through Hole | - | 0V | 100V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $173.410 5+ $170.970 10+ $168.510 | Min: 1 / Mult: 1 | Proportional | 1 Output | 3W | 200V | 3W | 15mA | Positive Output | 15mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 200V | 0V | 3.5kV | 12V | E Series | - | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ $147.250 5+ $145.160 10+ $143.080 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1.5W | 200V | 1.5W | 7.5mA | Positive Output | 7.5mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 200V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $458.190 5+ $451.710 10+ $445.230 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | -6kV | 500mW | 83µA | Negative Output | 83µA | - | Adjustable | - | Through Hole | - | 0V | -6kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 21.59mm | 21.59mm | 21.59mm | |||||
Each | 1+ $213.930 5+ $210.910 10+ $207.880 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 1kV | 500mW | 500µA | Positive Output | 500µA | - | Adjustable | - | Through Hole | - | 0V | 1kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $352.980 5+ $347.990 10+ $343.010 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 3kV | 500mW | 167µA | Positive Output | 167µA | - | Adjustable | - | Through Hole | - | 0V | 3kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $499.840 5+ $492.770 10+ $485.700 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 6kV | 500mW | 83µA | Positive Output | 83µA | - | Adjustable | - | Through Hole | - | 0V | 6kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 21.59mm | 21.59mm | 21.59mm | |||||
Each | 1+ $342.940 5+ $338.100 10+ $333.250 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1.5W | -3kV | 1.5W | 500µA | Negative Output | 500µA | - | Fixed, Adjustable | - | Surface Mount | - | 0V | -3kV | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | |||||
Each | 1+ $313.770 5+ $309.340 10+ $304.890 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | -2kV | 500mW | 250µA | Negative Output | 250µA | - | Adjustable | - | Through Hole | - | 0V | -2kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $213.930 5+ $210.910 10+ $207.880 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 1kV | 500mW | 500µA | Positive Output | 500µA | - | Adjustable | - | Through Hole | - | 0V | 1kV | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $239.540 5+ $236.140 10+ $232.760 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | -1.5kV | 1W | 660µA | Negative Output | 660µA | - | Fixed, Adjustable | - | Through Hole | - | 0V | -1.5kV | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $447.310 5+ $440.980 10+ $434.660 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1.5W | -6kV | 1.5W | 250µA | Negative Output | 250µA | - | Fixed, Adjustable | - | Through Hole | - | 0V | -6kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 33.78mm | |||||
Each | 1+ $479.580 5+ $472.800 10+ $466.020 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 8kV | 500mW | 62.5µA | Positive Output | 62.5µA | - | Adjustable | - | Through Hole | - | 0V | 8kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 21.59mm | 21.59mm | 21.59mm | |||||
Each | 1+ $273.980 5+ $270.110 10+ $266.240 | Min: 1 / Mult: 1 | Proportional | 2 Output | 10W | 1.5kV | 10W | 3.3mA | Dual Output | 3.3mA | - | Fixed, Adjustable | -1.5kV | Through Hole | 3.3mA | 0V | 1.5kV | 0V | 3.5kV | 15V | F Series | - | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ $150.830 5+ $148.700 10+ $146.570 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | 500V | 1W | 2mA | Positive Output | 2mA | - | Fixed, Adjustable | - | Surface Mount | - | 0V | 500V | 700mV | - | 12V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm |