Quantity | Price |
---|---|
1+ | $273.980 |
5+ | $270.110 |
10+ | $266.240 |
Product Information
Product Overview
The F Series is a broad line of robust, field-proven DC to HV DC converters which deliver 10 Watts continuous output power. Outputs range from 100V to 12kV. The input and output are galvanically isolated so a unit can be used to deliver a positive or negative high voltage output. The output voltage is proportional to input voltage with a low 0.7V typical turn-on voltage. The F Series employs a quasi-sinewave oscillator, a fully enclosed transformer, input and output filtering, and a 5-sided metal enclosure. As a result, these modules exhibit very low EMI/RFI, noise and ripple. A dual output option has a center-tap pin which, when grounded provides both positive and negative outputs from one compact module.
- Output Voltages from 100V to 12kV
- Output Voltage Proportional to Input
- Low Turn-on Voltage 0.7VDC
- Input to Output Isolation
- Dual Output Option
- Arc & Short Circuit Protected
- No Minimum Load
Applications
Power Management, DC/DC Converters
Technical Specifications
Proportional
Dual Output
1.5kV
3.3mA
-1.5kV
0V
1.5kV
3.5kV
15V
DIP
43.18mm
71.2mm
2 Output
10W
10W
3.3mA
Through Hole
3.3mA
F Series
0V
Fixed, Adjustable
Through Hole
21.6mm
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate